Part Details for MB206810100 by EXXELIA Group
Overview of MB206810100 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB206810100
MB206810100 CAD Models
MB206810100 Part Data Attributes
|
MB206810100
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
MB206810100
EXXELIA Group
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MB206810100
This table gives cross-reference parts and alternative options found for MB206810100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB206810100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMH683K100BD | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MB206810100 vs MMH683K100BD |
NEM683K100TR | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | MB206810100 vs NEM683K100TR |
MEF-683K0100DB1076 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MB206810100 vs MEF-683K0100DB1076 |
NRP683K100L13MMF | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MB206810100 vs NRP683K100L13MMF |
6EB2ARB683KAN050CC | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MB206810100 vs 6EB2ARB683KAN050CC |
NRM683K100C | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | MB206810100 vs NRM683K100C |
EMPE683K2A | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MB206810100 vs EMPE683K2A |
MDDS2A683KT | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MB206810100 vs MDDS2A683KT |
6EB2ABB683KRG050CC | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MB206810100 vs 6EB2ABB683KRG050CC |
AMZ683K100RC | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MB206810100 vs AMZ683K100RC |