MB2065LS2W05-CA
NKK Switches
Description: Pushbutton Switch, SPDT, On-on, Alternate, 3 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight

Overview of MB2065LS2W05-CA by NKK Switches

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AV-THLIN2BNCM-025 Amphenol Cables on Demand Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft
CN-DSUB50PIN0-000 Amphenol Cables on Demand Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals
CN-DSUBHD62PN-000 Amphenol Cables on Demand Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals

CAD Models for MB2065LS2W05-CA by NKK Switches
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB2065LS2W05-CA by NKK Switches

MB2065LS2W05-CA
NKK Switches
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Color
BLACK
Actuator Length
0.457 inch
Actuator Material
POLYCARBONATE
Actuator Travel
4.445 mm
Actuator Type
PUSHBUTTON
Body Breadth
7.8994 mm
Body Height
48.4378 mm
Body Length or Diameter
13.0048 mm
Bushing Diameter
0.244 inch
Bushing Length
0.335 inch
Bushing Type
UNTHREADED
Center Contact Material
SILVER
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
3A@250VAC
Contact Current(AC)-Max
3 A
Contact Function
ON-ON
Contact Resistance
0.01 mΩ
Contact Timing
SLOW-MAKE/-BREAK
Contact Voltage(AC)-Max
250 V
Dielectric Withstand Volts
1500VAC V
Electrical Life
25000 Cycle(s)
End Contact Material
SILVER
End Contact Plating
SILVER
Housing Material
STAINLESS STEEL
Illumination
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-15 °C
PCB Hole Count
3
Sealing
EPOXY
Solderability
WAVE
Surface Mount
NO
Switch Action
ALTERNATE
Switch Function
SPDT
Switch Type
PUSHBUTTON SWITCH
Terminal Length
0.425 inch
Terminal Material
COPPER ALLOY
Termination Type
WIRE WRAP
Want to compare parts?
  1. MB2065LS2W05-CA
    NKK Switches
    Pushbutton Switch, SPDT, On-on, Alternate, 3 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight
    VS

Alternate Parts for MB2065LS2W05-CA

This table gives cross-reference parts and alternative options found for MB2065LS2W05-CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB2065LS2W05-CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB2065SS2W05-CA Pushbutton Switch, SPDT, On-on, Alternate, 3 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight NKK Switches MB2065LS2W05-CA vs MB2065SS2W05-CA
MB2065SB3W05-BG Pushbutton Switch, SPDT, On-on, Alternate, Wire Wrap Terminal, Through Hole-straight NKK Switches MB2065LS2W05-CA vs MB2065SB3W05-BG
MB2065SS1W06-CA Pushbutton Switch, SPDT, On-on, Alternate, 3 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight NKK Switches MB2065LS2W05-CA vs MB2065SS1W06-CA
MB2065SB1W07-EA-AT528 Pushbutton Switch, SPDT, On-on, Alternate, Wire Wrap Terminal, Through Hole-straight NKK Switches MB2065LS2W05-CA vs MB2065SB1W07-EA-AT528
MB2065SB1W05-EB Pushbutton Switch, SPDT, On-on, Alternate, Wire Wrap Terminal, Through Hole-straight NKK Switches MB2065LS2W05-CA vs MB2065SB1W05-EB
MB2065SB3W02-BE Pushbutton Switch, SPDT, On-on, Alternate, Quick Connect Terminal, Panel Mount NKK Switches MB2065LS2W05-CA vs MB2065SB3W02-BE
MB2065SB1W05-DC Pushbutton Switch, SPDT, On-on, Alternate, Wire Wrap Terminal, Through Hole-straight NKK Switches MB2065LS2W05-CA vs MB2065SB1W05-DC
MB2065SB3W05-EB Pushbutton Switch, SPDT, On-on, Alternate, Wire Wrap Terminal, Through Hole-straight NKK Switches MB2065LS2W05-CA vs MB2065SB3W05-EB
MB2065SB3W06-CB Pushbutton Switch, SPDT, On-on, Alternate, Wire Wrap Terminal, Through Hole-straight NKK Switches MB2065LS2W05-CA vs MB2065SB3W06-CB
MB2065SB3W05-CA Pushbutton Switch, SPDT, On-on, Alternate, Wire Wrap Terminal, Through Hole-straight NKK Switches MB2065LS2W05-CA vs MB2065SB3W05-CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB2065LS2W05-CA by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB2065LS2W05-CA by NKK Switches

Select Manufacturer
Which Manufacturer of MB2065LS2W05-CA would you like to use for your alert(s)?
  • Please alert me when MB2065LS2W05-CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB2065LS2W05-CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB2065LS2W05-CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB2065LS2W05-CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB2065LS2W05-CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB2065LS2W05-CA by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: