Part Details for MB2061SB1W05-EC-AT528 by NKK Switches
Overview of MB2061SB1W05-EC-AT528 by NKK Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB2061SB1W05-EC-AT528
MB2061SB1W05-EC-AT528 CAD Models
MB2061SB1W05-EC-AT528 Part Data Attributes
|
MB2061SB1W05-EC-AT528
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MB2061SB1W05-EC-AT528
NKK Switches
Pushbutton Switch, DPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | RED | |
Actuator Length | 0.472 inch | |
Actuator Material | POLYSTYRENE | |
Actuator Travel | 1.8034 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 12.7 mm | |
Body Height | 47.7774 mm | |
Body Length or Diameter | 13.0048 mm | |
Bushing Diameter | 0.472 inch | |
Bushing Length | 0.472 inch | |
Bushing Type | SLEEVE | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | SLOW-MAKE/-BREAK | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -15 °C | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.425 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE WRAP |
Alternate Parts for MB2061SB1W05-EC-AT528
This table gives cross-reference parts and alternative options found for MB2061SB1W05-EC-AT528. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB2061SB1W05-EC-AT528, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB2061SB1W08-CH | Pushbutton Switch, DPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | MB2061SB1W05-EC-AT528 vs MB2061SB1W08-CH |
MB2061SB1W08-BE | Pushbutton Switch, DPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | MB2061SB1W05-EC-AT528 vs MB2061SB1W08-BE |
MB2061SD1W02-CA | Pushbutton Switch, DPDT, On-(on), Momentary, 6 PCB Hole Cnt, Quick Connect Terminal, Panel Mount | NKK Switches | MB2061SB1W05-EC-AT528 vs MB2061SD1W02-CA |
MB2061SB3W03-BC | Pushbutton Switch, DPDT, On-(on), Momentary, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | MB2061SB1W05-EC-AT528 vs MB2061SB3W03-BC |
MB2061SS1W08-CA | Pushbutton Switch, DPDT, On-(on), Momentary, 6 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight | NKK Switches | MB2061SB1W05-EC-AT528 vs MB2061SS1W08-CA |
MB2061SB3W06-EC-AT528 | Pushbutton Switch, DPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | MB2061SB1W05-EC-AT528 vs MB2061SB3W06-EC-AT528 |
MB2061SB3W01-BC | Pushbutton Switch, DPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | NKK Switches | MB2061SB1W05-EC-AT528 vs MB2061SB3W01-BC |
MB2061LS4W05-CA | Pushbutton Switch, DPDT, On-(on), Momentary, 6 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight | NKK Switches | MB2061SB1W05-EC-AT528 vs MB2061LS4W05-CA |
MB2061SS1W03-BA | Bushing Mount Miniature Pushbutton; Poles: DPDT; Circuits: On-Mom; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Round, Button; Actuator Cap Color: Black; Mounting Type: Panel Mount, Rear; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 6.50mm Dia; Rating: 6; Illumination: Non-Illuminated | NKK Switches | MB2061SB1W05-EC-AT528 vs MB2061SS1W03-BA |
MB2061SD3W06-BA | Pushbutton Switch, DPDT, On-(on), Momentary, 6 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight | NKK Switches | MB2061SB1W05-EC-AT528 vs MB2061SD3W06-BA |