There are no models available for this part yet.
Overview of MB2047020400 by EXXELIA Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MB2047020400 by EXXELIA Group
Part Data Attributes for MB2047020400 by EXXELIA Group
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EXXELIA GROUP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
200 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for MB2047020400
This table gives cross-reference parts and alternative options found for MB2047020400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB2047020400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MMW474MHPE7 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MB2047020400 vs 400MMW474MHPE7 |
MDDSA2G474MT2I5 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MB2047020400 vs MDDSA2G474MT2I5 |
PM15B0.4720400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MB2047020400 vs PM15B0.4720400 |
X678.47-20-400 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | MB2047020400 vs X678.47-20-400 |
6TL2GRB474MAN | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MB2047020400 vs 6TL2GRB474MAN |
DMF474M400DTA | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | MB2047020400 vs DMF474M400DTA |
BIK-CR47020400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MB2047020400 vs BIK-CR47020400 |
400MMB474M | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MB2047020400 vs 400MMB474M |
400MMW474MHPS7 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MB2047020400 vs 400MMW474MHPS7 |
FMPE474M2G | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MB2047020400 vs FMPE474M2G |