MB16W1210SY
Description: 10 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG

Overview of MB16W1210SY by TE's AMP

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for MB16W1210SY by TE's AMP
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB16W1210SY by TE's AMP

MB16W1210SY
TE's AMP
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
Additional Feature
COMPATIBLE CONTACT: 5100-001-0020
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
YES
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
12
Total Number of Contacts
10
Want to compare parts?
  1. MB16W1210SY
    TE's AMP
    10 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB16W1210SY by TE's AMP.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB16W1210SY by TE's AMP

Select Manufacturer
Which Manufacturer of MB16W1210SY would you like to use for your alert(s)?
  • Please alert me when MB16W1210SY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB16W1210SY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB16W1210SY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB16W1210SY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB16W1210SY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB16W1210SY by TE's AMP

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: