Part Details for MB151 by Kuwait Semiconductor Co Ltd
Overview of MB151 by Kuwait Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB151
MB151 CAD Models
MB151 Part Data Attributes
|
MB151
Kuwait Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MB151
Kuwait Semiconductor Co Ltd
Bridge Rectifier Diode, 15A, 100V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORWARD INTERNATIONAL ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 15 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for MB151
This table gives cross-reference parts and alternative options found for MB151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR1501 | Bridge Rectifier Diode, 15A, 100V V(RRM), | Galaxy Microelectronics | MB151 vs BR1501 |
SB151W | Bridge Rectifier Diode, 15A, 100V V(RRM), | Taiwan Semiconductor | MB151 vs SB151W |
GBPC1501-T | Bridge Rectifier Diode, 15A, 100V V(RRM), | Formosa Microsemi Co Ltd | MB151 vs GBPC1501-T |
SB151G | Bridge Rectifier Diode, 15A, 100V V(RRM), | Taiwan Semiconductor | MB151 vs SB151G |
GBPC1501T | 100V 15A Silicon Bridge Rectifiers in GBPC-T Package | GeneSic Semiconductor Inc | MB151 vs GBPC1501T |
GBPC1501W | 100V 15A Silicon Bridge Rectifiers in GBPC-W Package | GeneSic Semiconductor Inc | MB151 vs GBPC1501W |
BR1501(W) | Bridge Rectifier Diode, 15A, 100V V(RRM), | Galaxy Microelectronics | MB151 vs BR1501(W) |
KBPC1501(W) | Bridge Rectifier Diode, 15A, 100V V(RRM), | Galaxy Microelectronics | MB151 vs KBPC1501(W) |
KBPC1501W | 100V 15A Silicon Bridge Rectifiers in KBPC-W Package | GeneSic Semiconductor Inc | MB151 vs KBPC1501W |
GBPC1501-S | Bridge Rectifier Diode, 15A, 100V V(RRM), | Formosa Microsemi Co Ltd | MB151 vs GBPC1501-S |