Datasheets
MB10S-TP by: Micro Commercial Components

Bridge Rectifier Diode, 1 Phase, 0.5A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MBS-1, 4 PIN

Part Details for MB10S-TP by Micro Commercial Components

Overview of MB10S-TP by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MB10S-TP

Part # Distributor Description Stock Price Buy
DISTI # MB10S-TPMSCT-ND
DigiKey BRIDGE RECT 1P 1KV 500MA MBS-1 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5896
In Stock
  • 1 $0.3900
  • 10 $0.2800
  • 100 $0.1411
  • 500 $0.1250
  • 1,000 $0.0973
  • 3,000 $0.0871
  • 6,000 $0.0851
  • 9,000 $0.0754
  • 30,000 $0.0744
  • 75,000 $0.0632
  • 150,000 $0.0608
$0.0608 / $0.3900 Buy Now
DISTI # 833-MB10S-TP
Mouser Electronics Bridge Rectifiers 1000V, .5A RoHS: Compliant 3333
  • 1 $0.3900
  • 10 $0.2800
  • 100 $0.1240
  • 500 $0.1230
  • 1,000 $0.0980
  • 3,000 $0.0970
$0.0970 / $0.3900 Buy Now
DISTI # V72:2272_06836032
Arrow Electronics Diode Rectifier Bridge Single 1KV 0.8A 4-Pin Case MBS-1 T/R Min Qty: 425 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2133 Container: Cut Strips Americas - 425
  • 425 $0.0608
$0.0608 Buy Now
Future Electronics MB10S Series 0.5 A 1000 V Glass Passivated Bridge Rectifier - MBS-1 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 3,000 $0.1070
  • 6,000 $0.1050
  • 9,000 $0.1040
  • 12,000 $0.1030
  • 15,000 $0.1000
$0.1000 / $0.1070 Buy Now
DISTI # 59870873
Verical Diode Rectifier Bridge Single 1KV 0.8A 4-Pin Case MBS-1 T/R Min Qty: 425 Package Multiple: 1 Date Code: 2133 Americas - 425
  • 425 $0.0608
$0.0608 Buy Now
Bristol Electronics   3000
RFQ
New Advantage Corporation MB10S Series 0.5 A 1000 V Glass Passivated Bridge Rectifier - MBS-1 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 21000
  • 3,000 $0.1429
  • 21,000 $0.1333
$0.1333 / $0.1429 Buy Now

Part Details for MB10S-TP

MB10S-TP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MB10S-TP Part Data Attributes

MB10S-TP Micro Commercial Components
Buy Now Datasheet
Compare Parts:
MB10S-TP Micro Commercial Components Bridge Rectifier Diode, 1 Phase, 0.5A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MBS-1, 4 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS
Package Description MBS-1, 4 PIN
Pin Count 4
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Breakdown Voltage-Min 1000 V
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PDSO-G4
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 35 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.5 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 1000 V
Reverse Current-Max 5 µA
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10

Alternate Parts for MB10S-TP

This table gives cross-reference parts and alternative options found for MB10S-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB10S-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MB10S-BP Bridge Rectifier Diode, 1 Phase, 0.5A, 1000V V(RRM), Silicon, PLASTIC, MBS-1, 4 PIN Micro Commercial Components MB10S-TP vs MB10S-BP
MB10S Bridge Rectifier Diode, 1 Phase, 0.5A, 1000V V(RRM), Silicon, PLASTIC, MBS-1, 4 PIN Micro Commercial Components MB10S-TP vs MB10S
Part Number Description Manufacturer Compare
DF08S-GT3 Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, DF-S, 4 PIN Sensitron Semiconductors MB10S-TP vs DF08S-GT3
DF10S-T Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN Diodes Incorporated MB10S-TP vs DF10S-T
DB106S Bridge Rectifier Diode, Rugao Dachang Electronics Co Ltd MB10S-TP vs DB106S
DF10S Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, MINIATURE, PLASTIC, DFS, 4 PIN Suzhou Good-Ark Electronics Co Ltd MB10S-TP vs DF10S
DB107S-C Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DB-S, 4 PIN Rectron Semiconductor MB10S-TP vs DB107S-C
DF08S Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, SDIP-4 Fairchild Semiconductor Corporation MB10S-TP vs DF08S
1B10STR16 Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, SURFACE MOUNT, DIP-4 International Rectifier MB10S-TP vs 1B10STR16
DF08STRR16 Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, SURFACE MOUNT PACKAGE-4 International Rectifier MB10S-TP vs DF08STRR16
MB10S-TP-HF Bridge Rectifier Diode, 0.8A, 1000V V(RRM), Micro Commercial Components MB10S-TP vs MB10S-TP-HF
DF1508S Bridge Rectifier Diode, Gulfsemi MB10S-TP vs DF1508S

MB10S-TP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB10S-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB10S-TP by Micro Commercial Components

  • Please alert me when MB10S-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MB10S-TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB10S-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MB10S-TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB10S-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB10S-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: