Part Details for MB06P1450 by Methode Electronics Inc
Overview of MB06P1450 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB06P1450
MB06P1450 CAD Models
MB06P1450 Part Data Attributes
|
MB06P1450
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MB06P1450
Methode Electronics Inc
RF BNC Connector, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | VSWR MAX AT 2GHZ | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 4 GHz | |
Panel Mount | YES | |
VSWR | 1.2 |
Alternate Parts for MB06P1450
This table gives cross-reference parts and alternative options found for MB06P1450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB06P1450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB06T1450 | RF BNC Connector, Panel Mount | Methode Electronics Inc | MB06P1450 vs MB06T1450 |
MB06D1450 | RF BNC Connector, Panel Mount | Methode Electronics Inc | MB06P1450 vs MB06D1450 |