Part Details for MB05F87VR00IS by Radiall
Overview of MB05F87VR00IS by Radiall
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB05F87VR00IS
MB05F87VR00IS CAD Models
MB05F87VR00IS Part Data Attributes
|
MB05F87VR00IS
Radiall
Buy Now
Datasheet
|
Compare Parts:
MB05F87VR00IS
Radiall
Board Connector, 5 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, M2x0.4, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHORT ROTATING JACKSCREWS | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.236 inch | |
Body Depth | 0.732 inch | |
Body Length | 0.781 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.125 inch | |
Mating Contact Row Spacing | 0.108 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7.5 A | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 3.175 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for MB05F87VR00IS
This table gives cross-reference parts and alternative options found for MB05F87VR00IS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB05F87VR00IS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB05F87000000 | Board Connector, 5 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, Locking, Plug | Radiall | MB05F87VR00IS vs MB05F87000000 |
MB05F870000IS | Board Connector, 5 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, M2x0.4, Plug | Radiall | MB05F87VR00IS vs MB05F870000IS |
MB05F87VR00NC | Board Connector, 5 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, #2-56, Plug | Radiall | MB05F87VR00IS vs MB05F87VR00NC |
MB05F87GV00IS | Board Connector, 5 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, M2x0.4, Plug | Radiall | MB05F87VR00IS vs MB05F87GV00IS |
0154D-62-S2-02 | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | Singatron Enterprises Co | MB05F87VR00IS vs 0154D-62-S2-02 |
MB05F87G100NC | Board Connector, 5 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, Guide Pin, Plug | Radiall | MB05F87VR00IS vs MB05F87G100NC |
MB05F870000NC | Board Connector, 5 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, #2-56, Plug | Radiall | MB05F87VR00IS vs MB05F870000NC |