There are no models available for this part yet.
Overview of MB00L2NZQD by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MB00L2NZQD by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AH2541
|
Newark | Mb00L2Nzqd |C&k Components MB00L2NZQD RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7700 / $23.3000 | Buy Now | |
DISTI #
CKN10043-ND
|
DigiKey | SWITCH ROTARY 5POS 250MA 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
47 In Stock |
|
$16.7119 / $28.6700 | Buy Now | |
DISTI #
611-MB00L2NZQD
|
Mouser Electronics | Rotary Switches SWITCH ROTARY DP 5POS 6A SLD MNT RoHS: Compliant | 36 |
|
$17.0300 / $24.1100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 1 | 0 |
|
$19.9600 | Buy Now | ||
Future Electronics | Rotary Switches SWITCH ROTARY DP 5POS 6A SLD MNT RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$18.5600 | Buy Now | ||
DISTI #
57377476
|
Verical | Switch Rotary DP5T 5 Flush Screwdriver Solder Lug 0.25A 125VAC 28VDC Medical RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1922 | Americas - 62 |
|
$22.9873 / $36.7880 | Buy Now | |
DISTI #
000000000003026560
|
Sager | Rotary Switches SWITCH ROTARY DP 5POS 6A SLD MNT Min Qty: 80 | 0 |
|
$16.9700 / $17.6800 | Buy Now |
CAD Models for MB00L2NZQD by C&K
Part Data Attributes for MB00L2NZQD by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.20
|
Actuator Material
|
ZINC ALLOY
|
Actuator Type
|
SCREW DRIVER SLOT, FLUSH
|
Body Height
|
9.4 mm
|
Body Length or Diameter
|
13.34 mm
|
Bushing Length
|
0.25 inch
|
Bushing Type
|
1/4-28
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
.25A@125VAC
|
Contact Current(AC)-Max
|
0.25 A
|
Contact Current(DC)-Max
|
0.25 A
|
Contact (DC) Max Rating R Load
|
.25A@28VDC
|
Contact Resistance
|
0.02 mΩ
|
Contact Timing
|
MAKE-BEFORE-BREAK
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
600VRMS V
|
Electrical Life
|
10000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
SILVER
|
Housing Material
|
ZINC ALLOY
|
Indexing Angle
|
36 deg
|
Insulation Resistance
|
10000000000 Ω
|
Insulator Material
|
DIALLYL PHTHALATE
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Number of Positions
|
5
|
Number of Switch Sections
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DP5T
|
Switch Type
|
ROTARY SWITCH
|
Terminal Finish
|
SILVER
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|