Part Details for MAZ8300 by Panasonic Electronic Components
Overview of MAZ8300 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAZ8300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Silicon planar type | 30000 |
|
RFQ |
Part Details for MAZ8300
MAZ8300 CAD Models
MAZ8300 Part Data Attributes
|
MAZ8300
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MAZ8300
Panasonic Electronic Components
Zener Diode, 30V V(Z), 6.67%, 0.15W, Silicon, Unidirectional, SC-76, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SC-76 | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6.67% | |
Working Test Current | 2 mA |
Alternate Parts for MAZ8300
This table gives cross-reference parts and alternative options found for MAZ8300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAZ8300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAZ3082 | Zener Diode, 8.2V V(Z), 6.09%, 0.2W, Silicon, Unidirectional, TO-236, SC-59, 3 PIN | Panasonic Electronic Components | MAZ8300 vs MAZ3082 |
MA8051 | Zener Diode, 5.1V V(Z), 5.88%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, SMINI2-F1, SC-76, 2 PIN | Panasonic Electronic Components | MAZ8300 vs MA8051 |
MAZ8047 | Zener Diode, 4.7V V(Z), 6.38%, 0.15W, Silicon, Unidirectional, SC-76, 2 PIN | Panasonic Electronic Components | MAZ8300 vs MAZ8047 |
BZX399-C20T/R | DIODE 20 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | MAZ8300 vs BZX399-C20T/R |
MAZ8075 | Zener Diode, 7.5V V(Z), 6.04%, 0.15W, Silicon, Unidirectional, SC-76, 2 PIN | Panasonic Electronic Components | MAZ8300 vs MAZ8075 |
MAZ3160 | Zener Diode, 16V V(Z), 5.55%, 0.2W, Silicon, Unidirectional, TO-236, SC-59, 3 PIN | Panasonic Electronic Components | MAZ8300 vs MAZ3160 |
MAZ8082 | Zener Diode, 8.2V V(Z), 6.1%, 0.15W, Silicon, Unidirectional, SC-76, 2 PIN | Panasonic Electronic Components | MAZ8300 vs MAZ8082 |
MA3075 | Zener Diode, 7.5V V(Z), 6.04%, 0.15W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, SMINI2-F1, SC-76, 2 PIN | Panasonic Electronic Components | MAZ8300 vs MA3075 |
MA3033 | Zener Diode, 3.3V V(Z), 6.06%, 0.15W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, SMINI2-F1, SC-76, 2 PIN | Panasonic Electronic Components | MAZ8300 vs MA3033 |
MAZ3240 | Zener Diode, 24V V(Z), 5.78%, 0.2W, Silicon, Unidirectional, TO-236, SC-59, 3 PIN | Panasonic Electronic Components | MAZ8300 vs MAZ3240 |