Diodes
MAZ4062N
Panasonic Electronic Components
Description: Zener Diode, 6.2V V(Z), 5.41%, 0.4W, Silicon, Unidirectional, DO-34, DO-34-A2, 2 PIN

Overview of MAZ4062N by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for MAZ4062N by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAZ4062N by Panasonic Electronic Components

MAZ4062N
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Part Package Code
DO-34
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW NOISE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
30 Ω
JEDEC-95 Code
DO-34
JESD-30 Code
O-LALF-W2
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reference Voltage-Nom
6.2 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
Tin (Sn) - Copper (Cu)
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5.41%
Working Test Current
5 mA
Want to compare parts?
  1. MAZ4062N
    Panasonic Electronic Components
    Zener Diode, 6.2V V(Z), 5.41%, 0.4W, Silicon, Unidirectional, DO-34, DO-34-A2, 2 PIN
    VS

Alternate Parts for MAZ4062N

This table gives cross-reference parts and alternative options found for MAZ4062N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAZ4062N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MA4047N 4.66 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, ROHS COMPLIANT, GLASS, DO-34-A2, DHD, 2 PIN Panasonic Electronic Components MAZ4062N vs MA4047N
MAZ4047(N)-H Zener Diode, 4.8V V(Z), 2.19%, 0.4W, Silicon, Unidirectional, DO-34, GLASS, A1, 2 PIN Panasonic Electronic Components MAZ4062N vs MAZ4047(N)-H
MA4082N 8.2 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, ROHS COMPLIANT, GLASS, DO-34-A2, DHD, 2 PIN Panasonic Electronic Components MAZ4062N vs MA4082N
MAZ4082N Zener Diode, 8.2V V(Z), 5.24%, 0.4W, Silicon, Unidirectional, DO-34, DO-34-A2, 2 PIN Panasonic Electronic Components MAZ4062N vs MAZ4082N
MA4051N 5.11V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, ROHS COMPLIANT, GLASS, DO-34-A2, DHD, 2 PIN Panasonic Electronic Components MAZ4062N vs MA4051N
MAZ4051N0L Zener Diode, 4.94V V(Z), 2.02%, 0.4W, Silicon, Unidirectional, GLASS, DO-34-A2, 2 PIN Panasonic Electronic Components MAZ4062N vs MAZ4051N0L
MA4047(N)-H 4.8V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, GLASS, DO-34, 2 PIN Panasonic Electronic Components MAZ4062N vs MA4047(N)-H
MAZ4068N Zener Diode, 6.81V V(Z), 4.92%, 0.4W, Silicon, Unidirectional, DO-34, DO-34-A2, 2 PIN Panasonic Electronic Components MAZ4062N vs MAZ4068N
MAZ4047N Zener Diode, 4.66V V(Z), 5.15%, 0.4W, Silicon, Unidirectional, DO-34, DO-34-A2, 2 PIN Panasonic Electronic Components MAZ4062N vs MAZ4047N
MAZ4047(N)-L Zener Diode, 4.52V V(Z), 2.1%, 0.4W, Silicon, Unidirectional, DO-34, GLASS, A1, 2 PIN Panasonic Electronic Components MAZ4062N vs MAZ4047(N)-L
Part Number Description Manufacturer Compare
MAZ4047(N)-M Zener Diode, 4.65V V(Z), 2.15%, 0.4W, Silicon, Unidirectional, DO-34, GLASS, A1, 2 PIN Panasonic Electronic Components MAZ4062N vs MAZ4047(N)-M
MAZ4047N Zener Diode, 4.66V V(Z), 5.15%, 0.4W, Silicon, Unidirectional, DO-34, DO-34-A2, 2 PIN Panasonic Electronic Components MAZ4062N vs MAZ4047N
MAZ4051N0L Zener Diode, 4.94V V(Z), 2.02%, 0.4W, Silicon, Unidirectional, GLASS, DO-34-A2, 2 PIN Panasonic Electronic Components MAZ4062N vs MAZ4051N0L
MAZ4056N Zener Diode, 5.62V V(Z), 5.34%, 0.4W, Silicon, Unidirectional, DO-34, DO-34-A2, 2 PIN Panasonic Electronic Components MAZ4062N vs MAZ4056N
MAZ4075N Zener Diode, 7.45V V(Z), 5.1%, 0.4W, Silicon, Unidirectional, DO-34, DO-34-A2, 2 PIN Panasonic Electronic Components MAZ4062N vs MAZ4075N
MAZ4047N0M Zener Diode, 4.65V V(Z), 2.15%, 0.4W, Silicon, Unidirectional, GLASS, DO-34-A2, 2 PIN Panasonic Electronic Components MAZ4062N vs MAZ4047N0M
MA4082N 8.2 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, ROHS COMPLIANT, GLASS, DO-34-A2, DHD, 2 PIN Panasonic Electronic Components MAZ4062N vs MA4082N
MAZ4047(N)-H Zener Diode, 4.8V V(Z), 2.19%, 0.4W, Silicon, Unidirectional, DO-34, GLASS, A1, 2 PIN Panasonic Electronic Components MAZ4062N vs MAZ4047(N)-H
MA4047(N)-H 4.8V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, GLASS, DO-34, 2 PIN Panasonic Electronic Components MAZ4062N vs MA4047(N)-H
MAZ4051N Zener Diode, 5.11V V(Z), 5.28%, 0.4W, Silicon, Unidirectional, DO-34, DO-34-A2, 2 PIN Panasonic Electronic Components MAZ4062N vs MAZ4051N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAZ4062N by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAZ4062N by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of MAZ4062N would you like to use for your alert(s)?
  • Please alert me when MAZ4062N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAZ4062N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAZ4062N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAZ4062N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAZ4062N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAZ4062N by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: