Part Details for MAZ4047N0M by Panasonic Electronic Components
Overview of MAZ4047N0M by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAZ4047N0M
MAZ4047N0M CAD Models
MAZ4047N0M Part Data Attributes
|
MAZ4047N0M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MAZ4047N0M
Panasonic Electronic Components
Zener Diode, 4.65V V(Z), 2.15%, 0.4W, Silicon, Unidirectional, GLASS, DO-34-A2, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | DO-34 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | DO-34 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.65 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2.15% | |
Working Test Current | 5 mA |
Alternate Parts for MAZ4047N0M
This table gives cross-reference parts and alternative options found for MAZ4047N0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAZ4047N0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MA4068N | Panasonic Electronic Components | Check for Price | 6.81V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, ROHS COMPLIANT, GLASS, DO-34-A2, DHD, 2 PIN | MAZ4047N0M vs MA4068N |