Part Details for MAX9965BGCCQ-TD by Maxim Integrated Products
Overview of MAX9965BGCCQ-TD by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX9965BGCCQ-TD
MAX9965BGCCQ-TD CAD Models
MAX9965BGCCQ-TD Part Data Attributes
|
MAX9965BGCCQ-TD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9965BGCCQ-TD
Maxim Integrated Products
Comparator, 4 Func, 100000uV Offset-Max, 1.2ns Response Time, BIPolar, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 25 µA | |
Input Offset Voltage-Max | 100000 µV | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5.25 V | |
Number of Functions | 4 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1.2 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage Limit-Max | 11.5 V | |
Supply Voltage-Nom (Vsup) | 9.75 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MAX9965BGCCQ-TD
This table gives cross-reference parts and alternative options found for MAX9965BGCCQ-TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9965BGCCQ-TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9965BDCCQ | Comparator, 4 Func, 100000uV Offset-Max, 1.2ns Response Time, BIPolar, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-100 | Maxim Integrated Products | MAX9965BGCCQ-TD vs MAX9965BDCCQ |
MAX9965BKCCQ | Comparator, 4 Func, 100000uV Offset-Max, 1.2ns Response Time, BIPolar, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-100 | Maxim Integrated Products | MAX9965BGCCQ-TD vs MAX9965BKCCQ |
MAX9964BGCCQ+D | Comparator, 4 Func, 100000uV Offset-Max, 2.2ns Response Time, BIPolar, PQFP100, 14 X 14 MM, 0.50 MM PITCH, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-100 | Maxim Integrated Products | MAX9965BGCCQ-TD vs MAX9964BGCCQ+D |
MAX9966BGCCQ+TD | Comparator, 4 Func, 100000uV Offset-Max, 1.2ns Response Time, BIPolar, PQFP100, 14 X 14 MM, 0.50 MM PITCH, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-100 | Maxim Integrated Products | MAX9965BGCCQ-TD vs MAX9966BGCCQ+TD |
MAX9965BHCCQ | Comparator, 4 Func, 100000uV Offset-Max, 1.2ns Response Time, BIPolar, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-100 | Maxim Integrated Products | MAX9965BGCCQ-TD vs MAX9965BHCCQ |
MAX9966BGCCQ+D | Comparator, 4 Func, 100000uV Offset-Max, 1.2ns Response Time, BIPolar, PQFP100, 14 X 14 MM, 0.50 MM PITCH, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-100 | Maxim Integrated Products | MAX9965BGCCQ-TD vs MAX9966BGCCQ+D |
MAX9964BGCCQ+TD | Comparator, 4 Func, 100000uV Offset-Max, 2.2ns Response Time, BIPolar, PQFP100, 14 X 14 MM, 0.50 MM PITCH, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-100 | Maxim Integrated Products | MAX9965BGCCQ-TD vs MAX9964BGCCQ+TD |
MAX9965BGCCQ | Comparator, 4 Func, 100000uV Offset-Max, 1.2ns Response Time, BIPolar, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-100 | Maxim Integrated Products | MAX9965BGCCQ-TD vs MAX9965BGCCQ |
MAX9963BJCCQ-TD | Comparator, 4 Func, 100000uV Offset-Max, 2.2ns Response Time, BIPolar, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-100 | Maxim Integrated Products | MAX9965BGCCQ-TD vs MAX9963BJCCQ-TD |
MAX9965BGCCQ-D | Comparator, 4 Func, 100000uV Offset-Max, 1.2ns Response Time, BIPolar, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-100 | Maxim Integrated Products | MAX9965BGCCQ-TD vs MAX9965BGCCQ-D |