Part Details for MAX9944ASA+T by Maxim Integrated Products
Overview of MAX9944ASA+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9944ASA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6659
|
Newark | Op Amp, 2.4Mhz, 0.35V/Us, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:2.4Mhz, Supply Voltage Range:± 3V To ± 19V, 3V To 38V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9944ASA+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 531 |
|
$2.5200 / $4.7600 | Buy Now |
DISTI #
MAX9944ASA+TCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3263 In Stock |
|
$2.2970 / $4.5800 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 2.4MHZ RRO 8SOIC | 25700 |
|
$0.9420 / $1.4130 | Buy Now |
Part Details for MAX9944ASA+T
MAX9944ASA+T CAD Models
MAX9944ASA+T Part Data Attributes:
|
MAX9944ASA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9944ASA+T
Maxim Integrated Products
Operational Amplifier, 2 Func, 240uV Offset-Max, BICMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.09 µA | |
Common-mode Reject Ratio-Nom | 125 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 240 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.35 V/us | |
Supply Current-Max | 1.9 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2400 | |
Voltage Gain-Min | 31620 | |
Width | 3.9 mm |
Alternate Parts for MAX9944ASA+T
This table gives cross-reference parts and alternative options found for MAX9944ASA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9944ASA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9944ASA+ | Operational Amplifier, 2 Func, 240uV Offset-Max, BICMOS, PDSO8, SOIC-8 | Maxim Integrated Products | MAX9944ASA+T vs MAX9944ASA+ |
MAX9944ASA+T | High-Voltage, Precision, Low-Power Op Amps, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX9944ASA+T vs MAX9944ASA+T |
MAX9944ASA+ | High-Voltage, Precision, Low-Power Op Amps, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX9944ASA+T vs MAX9944ASA+ |