Part Details for MAX9939AUB/GG8 by Analog Devices Inc
Overview of MAX9939AUB/GG8 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9939AUB/GG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | SPI-Programmable Gain Amplifie Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX9939AUB/GG8
MAX9939AUB/GG8 CAD Models
MAX9939AUB/GG8 Part Data Attributes
|
MAX9939AUB/GG8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9939AUB/GG8
Analog Devices Inc
SPI-Programmable Gain Amplifier (PGA) with Input VOS Trim and Output Op Amp, N/A, 10 Pins, -40 to 125C
|
Part Life Cycle Code | Active | |
Part Package Code | N/A | |
Pin Count | 10 | |
Manufacturer Package Code | N/A | |
Date Of Intro | 2008-11-25 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 60 dB | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | S-PDSO-G10 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 9 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2200 | |
Width | 3 mm |
Alternate Parts for MAX9939AUB/GG8
This table gives cross-reference parts and alternative options found for MAX9939AUB/GG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9939AUB/GG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9939AUB/V+T | Operational Amplifier, 1 Func, 15000uV Offset-Max, BICMOS, PDSO10, ROHS COMPLIANT, MO-187BA, UMAX-10 | Maxim Integrated Products | MAX9939AUB/GG8 vs MAX9939AUB/V+T |
MAX9939AUB+T | SPI-Programmable Gain Amplifier (PGA) with Input VOS Trim and Output Op Amp, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX9939AUB/GG8 vs MAX9939AUB+T |
MAX9939AUB/GG8 | Operational Amplifier, 2 Func, 15000uV Offset-Max, BICMOS, PDSO10, PLASTIC, MO-187BA, USOP, UMAX-10 | Maxim Integrated Products | MAX9939AUB/GG8 vs MAX9939AUB/GG8 |
MAX9939AUB/V+ | SPI-Programmable Gain Amplifier (PGA) with Input VOS Trim and Output Op Amp, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX9939AUB/GG8 vs MAX9939AUB/V+ |
MAX9939AUB+ | SPI-Programmable Gain Amplifier (PGA) with Input VOS Trim and Output Op Amp, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX9939AUB/GG8 vs MAX9939AUB+ |
MAX9939AUB/V+T | SPI-Programmable Gain Amplifier (PGA) with Input VOS Trim and Output Op Amp, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX9939AUB/GG8 vs MAX9939AUB/V+T |