Part Details for MAX9922EUB+ by Maxim Integrated Products
Overview of MAX9922EUB+ by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9922EUB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6628
|
Newark | Current Sense Amp, 10Khz, Umax-10, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:10Khz, Ic Case/Package:Μmax, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Cmrr:140Db Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9922EUB+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 799 |
|
$3.4800 / $5.5600 | Buy Now |
DISTI #
MAX9922EUB+-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT 10UMAX Min Qty: 1 Lead time: 27 Weeks Container: Tube |
121 In Stock |
|
$2.6866 / $5.3500 | Buy Now |
|
Bristol Electronics | 410 |
|
RFQ | ||
|
Quest Components | 270 |
|
$4.2768 / $7.7760 | Buy Now | |
|
Quest Components | 365 |
|
$4.2768 / $7.7760 | Buy Now | |
|
Chip1Cloud | Ultra-Precision, High-Side Current-Sense Amplifiers | IC CURR SENSE 1 CIRCUIT 10UMAX | 30000 |
|
RFQ |
Part Details for MAX9922EUB+
MAX9922EUB+ CAD Models
MAX9922EUB+ Part Data Attributes:
|
MAX9922EUB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9922EUB+
Maxim Integrated Products
Operational Amplifier, 1 Func, 10uV Offset-Max, BICMOS, PDSO10, ROHS COMPLIANT, MO-187BA, USOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 140 dB | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX9922EUB+
This table gives cross-reference parts and alternative options found for MAX9922EUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9922EUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9923FEUB+T | Operational Amplifier, 1 Func, 10uV Offset-Max, BICMOS, PDSO10, ROHS COMPLIANT, MO-187, USOP-10 | Maxim Integrated Products | MAX9922EUB+ vs MAX9923FEUB+T |
MAX9923FEUB+ | Ultra-Precision, High-Side Current-Sense Amplifiers, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX9922EUB+ vs MAX9923FEUB+ |
MAX9922EUB+T | Ultra-Precision, High-Side Current-Sense Amplifiers, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX9922EUB+ vs MAX9922EUB+T |
MAX9922EUB+ | Ultra-Precision, High-Side Current-Sense Amplifiers, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX9922EUB+ vs MAX9922EUB+ |
MAX9922EUB+T | Operational Amplifier, 1 Func, 10uV Offset-Max, BICMOS, PDSO10, ROHS COMPLIANT, MO-187, USOP-10 | Maxim Integrated Products | MAX9922EUB+ vs MAX9922EUB+T |