Part Details for MAX9877EWP+G45 by Maxim Integrated Products
Overview of MAX9877EWP+G45 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MAX9877EWP+G45
MAX9877EWP+G45 CAD Models
MAX9877EWP+G45 Part Data Attributes
|
MAX9877EWP+G45
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9877EWP+G45
Maxim Integrated Products
0.825W, 1 Channel(s), 1 Func, BICMOS, PBGA20, WLP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | WLP-20 | |
Reach Compliance Code | compliant | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 12 dB | |
JESD-30 Code | R-PBGA-B20 | |
JESD-609 Code | e1 | |
Length | 2.555 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.825 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.045 mm |
Alternate Parts for MAX9877EWP+G45
This table gives cross-reference parts and alternative options found for MAX9877EWP+G45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9877EWP+G45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9877EWP+TG45 | Audio Amplifier, 1 Channel(s), 1 Func, BICMOS, PBGA20, 5 X 4 MM, 0.50 MM PITCH, LEAD FREE, WLP-20 | Maxim Integrated Products | MAX9877EWP+G45 vs MAX9877EWP+TG45 |