Part Details for MAX9877AERP+ by Maxim Integrated Products
Overview of MAX9877AERP+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MAX9877AERP+
MAX9877AERP+ CAD Models
MAX9877AERP+ Part Data Attributes:
|
MAX9877AERP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9877AERP+
Maxim Integrated Products
Volume Control Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Channel Separation | 65 dB | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
Harmonic Distortion | 0.3% | |
JESD-30 Code | R-PBGA-B20 | |
JESD-609 Code | e1 | |
Length | 2.555 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.045 mm |
Alternate Parts for MAX9877AERP+
This table gives cross-reference parts and alternative options found for MAX9877AERP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9877AERP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM49151TL/NOPB | 1.25-W, mono Class-D audio amplifier with integrated 125-mW earpiece amp & 42-mW headphone amp 20-DSBGA -40 to 85 | Texas Instruments | MAX9877AERP+ vs LM49151TL/NOPB |