Part Details for MAX9867ETJ+G3U by Maxim Integrated Products
Overview of MAX9867ETJ+G3U by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MAX9867ETJ+G3U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX9867ETJ+G3U-ND
|
DigiKey | IC STEREO AUD CODEC LP 32TQFN Min Qty: 1 Lead time: 19 Weeks Container: Tube |
280 In Stock |
|
$1.6677 / $3.4500 | Buy Now |
Part Details for MAX9867ETJ+G3U
MAX9867ETJ+G3U CAD Models
MAX9867ETJ+G3U Part Data Attributes:
|
MAX9867ETJ+G3U
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9867ETJ+G3U
Maxim Integrated Products
PCM Codec,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | PCM CODEC | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |