There are no models available for this part yet.
Overview of MAX98306ETD+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Price & Stock for MAX98306ETD+ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Analog Devices Inc | Stereo 3.7W Class D Amplifier Package Multiple: 1 | 1167 |
|
Buy Now |
CAD Models for MAX98306ETD+ by Analog Devices Inc
Part Data Attributes for MAX98306ETD+ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
14-LFCSP-3X3X0.75
|
Pin Count
|
14
|
Manufacturer Package Code
|
14-LFCSP-3X3X0.75
|
Date Of Intro
|
2011-07-08
|
Samacsys Manufacturer
|
Analog Devices
|
Bandwidth-Nom
|
22 kHz
|
Consumer IC Type
|
CLASS D AUDIO AMPLIFIER
|
Gain
|
18 dB
|
JESD-30 Code
|
S-PDSO-N14
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Power-Nom
|
3.7 W
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC14,.12,16
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Current-Max
|
2.7 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.6 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for MAX98306ETD+
This table gives cross-reference parts and alternative options found for MAX98306ETD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX98306ETD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX98306ETD+ | Audio Amplifier, 3.7W, 2 Channel(s), 1 Func, CMOS, PDSO14, TDFN-14 | Maxim Integrated Products | MAX98306ETD+ vs MAX98306ETD+ |
MAX98306ETD+T | 3.7W, 2 Channel(s), 1 Func, CMOS, PDSO14, TDFN-14 | Maxim Integrated Products | MAX98306ETD+ vs MAX98306ETD+T |