Part Details for MAX98091ETM+ by Maxim Integrated Products
Overview of MAX98091ETM+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX98091ETM+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH1187
|
Newark | Stereo Audio Codec, -40 To 85Deg C, Tqfn Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX98091ETM+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$4.8100 / $7.3800 | Buy Now |
DISTI #
MAX98091ETM+-ND
|
DigiKey | IC CODEC STEREO AUDIO 48TQFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
159 In Stock |
|
$3.9375 / $8.9400 | Buy Now |
Part Details for MAX98091ETM+
MAX98091ETM+ CAD Models
MAX98091ETM+ Part Data Attributes
|
MAX98091ETM+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX98091ETM+
Maxim Integrated Products
IC CODEC STEREO AUDIO 48TQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Filter | YES | |
Input Code | TWOS COMPLEMENT | |
Input Type | SINGLE-ENDED/DIFF | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | VOLTAGE | |
Output Code | TWOS COMPLEMENT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for MAX98091ETM+
This table gives cross-reference parts and alternative options found for MAX98091ETM+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX98091ETM+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMX618Q3 | CML Microcircuits Plc | Check for Price | PCM Codec, 1-Func, LQFP-48 | MAX98091ETM+ vs CMX618Q3 |
WM9713CLGEFL/V | Cirrus Logic | Check for Price | PCM Codec, 1-Func, CMOS, PQCC48, 7 X 7 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, MO-220VKKD-4, QFN-48 | MAX98091ETM+ vs WM9713CLGEFL/V |
NAU8810YG | Silicon Laboratories Inc | Check for Price | PCM Codec, | MAX98091ETM+ vs NAU8810YG |
WM9713CLGEFL/RV | Cirrus Logic | Check for Price | PCM Codec, 1-Func, CMOS, PQCC48, 7 X 7 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, MO-220VKKD-4, QFN-48 | MAX98091ETM+ vs WM9713CLGEFL/RV |
TLV320AIC3204IRHBR | Texas Instruments | $2.6544 | Very-Low-Power Stereo Audio CODEC With PowerTune™ Technology 32-VQFN -40 to 85 | MAX98091ETM+ vs TLV320AIC3204IRHBR |
MAX98091ETM+T | Maxim Integrated Products | Check for Price | PCM Codec, | MAX98091ETM+ vs MAX98091ETM+T |
CMX618L4 | CML Microcircuits Plc | Check for Price | PCM Codec, 1-Func, PQFP48, LQFP-48 | MAX98091ETM+ vs CMX618L4 |
MAX98091ETM+T | Analog Devices Inc | Check for Price | Ultra-Low Power Stereo Audio Codec, 48-LFCSP-6X6X0.75, 48 Pins, -40 to 85C | MAX98091ETM+ vs MAX98091ETM+T |