Part Details for MAX9759ETE+T by Maxim Integrated Products
Overview of MAX9759ETE+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9759ETE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0989
|
Newark | Audio Power Amp, D, -40 To 85Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9759ETE+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2269 |
|
$1.5200 / $3.3100 | Buy Now |
DISTI #
175-MAX9759ETE+TCT-ND
|
DigiKey | IC AMP CLASS D MONO 4.3W 16TQFN Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1589 In Stock |
|
$1.2211 / $2.7700 | Buy Now |
|
Chip1Cloud | Audio Amp Speaker 1-CH Mono 4.3W Class-D 16-Pin TQFN EP T/R / IC AMP AUDIO PWR 3.2W D 16TQFN | 12900 |
|
RFQ | |
|
Win Source Electronics | Audio Amp Speaker 1-CH Mono 4.3W Class-D 16-Pin TQFN EP T/R / IC AMP AUDIO PWR 3.2W D 16TQFN | 32100 |
|
$1.5080 / $2.2610 | Buy Now |
Part Details for MAX9759ETE+T
MAX9759ETE+T CAD Models
MAX9759ETE+T Part Data Attributes
|
MAX9759ETE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9759ETE+T
Maxim Integrated Products
Audio Amplifier, 4.3W, 1 Channel(s), 1 Func, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220-WGGC, TQFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220-WGGC, TQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 24 dB | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 4.3 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX9759ETE+T
This table gives cross-reference parts and alternative options found for MAX9759ETE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9759ETE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9759ETE+ | Audio Amplifier, 4.3W, 1 Channel(s), 1 Func, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220-WGGC, TQFN-16 | Maxim Integrated Products | MAX9759ETE+T vs MAX9759ETE+ |
MAX9759ETE+ | 3.2W, High-Efficiency, Low-EMI, Filterless, Class D Audio Amplifier, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX9759ETE+T vs MAX9759ETE+ |
MAX9759ETE+T | 3.2W, High-Efficiency, Low-EMI, Filterless, Class D Audio Amplifier, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX9759ETE+T vs MAX9759ETE+T |