Part Details for MAX9737ETG+T by Maxim Integrated Products
Overview of MAX9737ETG+T by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9737ETG+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6560
|
Newark | Audio Amp, Class D, 7.4Mw, Tqfn-24, Output Power X Channels @ Load:13W X 1 @ 4Ohm, Audio Amplifier Type:D, No. Of Channels:1Channels, Supply Voltage Range:8V To 28V, Ic Case/Package:Tqfn, No. Of Pins:24Pins, Load Impedance:8Ohm Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9737ETG+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2762 |
|
$2.1400 / $4.0600 | Buy Now |
DISTI #
MAX9737ETG+TCT-ND
|
DigiKey | IC AMP CLASS D MONO 13W 24TQFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4309 In Stock |
|
$1.9000 / $5.3300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 980 |
|
RFQ | |
|
LCSC | Monaural 13Wx14 TQFN-24(4x4) Audio Amplifiers ROHS | 1 |
|
$2.2648 / $2.5226 | Buy Now |
|
Win Source Electronics | Audio Amp Speaker 1-CH Mono 13W Class-D 24-Pin TQFN EP T/R / IC AMP AUDIO 13W MONO D 24TQFN | 6999 |
|
$1.9715 / $2.5464 | Buy Now |
Part Details for MAX9737ETG+T
MAX9737ETG+T CAD Models
MAX9737ETG+T Part Data Attributes
|
MAX9737ETG+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9737ETG+T
Maxim Integrated Products
Audio Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 13.6 dB | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 13 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX9737ETG+T
This table gives cross-reference parts and alternative options found for MAX9737ETG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9737ETG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9737ETG/V+ | Audio Amplifier, BICMOS, PQCC24 | Maxim Integrated Products | MAX9737ETG+T vs MAX9737ETG/V+ |
MAX9737ETG+ | Mono 7W Class D Amplifier, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C | Analog Devices Inc | MAX9737ETG+T vs MAX9737ETG+ |
MAX9737ETG/V+T | Audio Amplifier, BICMOS, PQCC24 | Maxim Integrated Products | MAX9737ETG+T vs MAX9737ETG/V+T |