Part Details for MAX9724AEBC+TG45 by Maxim Integrated Products
Overview of MAX9724AEBC+TG45 by Maxim Integrated Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9724AEBC+TG45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | 2095 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.6195 / $2.0650 | Buy Now | |
|
Quest Components | 1676 |
|
$0.8673 / $2.4780 | Buy Now | |
|
Rochester Electronics | MAX9724 - 60mW, DirectDrive, Stereo Headphone Amplifier with Low RF Susceptibility and Shutdown ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 22500 |
|
$0.5898 / $0.6939 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 262500 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 125000 |
|
RFQ |
Part Details for MAX9724AEBC+TG45
MAX9724AEBC+TG45 CAD Models
MAX9724AEBC+TG45 Part Data Attributes
|
MAX9724AEBC+TG45
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9724AEBC+TG45
Maxim Integrated Products
Audio Amplifier, 0.045W, 2 Channel(s), 1 Func, BICMOS, PBGA12, 1.50 X 2 MM, ROHS COMPLIANT, UCSP-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | 1.50 X 2 MM, ROHS COMPLIANT, UCSP-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | IT CAN ALSO OPERATE UPTO 6V SUPPLY | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PBGA-B12 | |
JESD-609 Code | e1 | |
Length | 2.02 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.045 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.67 mm | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.54 mm |
Alternate Parts for MAX9724AEBC+TG45
This table gives cross-reference parts and alternative options found for MAX9724AEBC+TG45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9724AEBC+TG45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9724AEBC+ | Audio Amplifier, 0.045W, 2 Channel(s), 1 Func, BICMOS, PBGA12, 1.50 X 2 MM, ROHS COMPLIANT, UCSP-12 | Maxim Integrated Products | MAX9724AEBC+TG45 vs MAX9724AEBC+ |
MAX9724AEBC+G45 | Audio Amplifier, 0.045W, 2 Channel(s), 1 Func, BICMOS, PBGA12, UCSP-12 | Maxim Integrated Products | MAX9724AEBC+TG45 vs MAX9724AEBC+G45 |
MAX9724AEBC+T | Audio Amplifier, 0.045W, 2 Channel(s), 1 Func, BICMOS, PBGA12, 1.50 X 2 MM, LEAD FREE, UCSP-12 | Maxim Integrated Products | MAX9724AEBC+TG45 vs MAX9724AEBC+T |