Part Details for MAX9714ETJ+ by Maxim Integrated Products
Overview of MAX9714ETJ+ by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9714ETJ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6530
|
Newark | Audio Amp, Class D, 6W, Tqfn-32, Output Power X Channels @ Load:8W X 2 @ 16Ohm, Audio Amplifier Type:D, No. Of Channels:2Channels, Supply Voltage Range:10V To 25V, Ic Case/Package:Tqfn, No. Of Pins:32Pins, Load Impedance:8Ohm Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9714ETJ+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.8240 | Buy Now |
DISTI #
MAX9714ETJ+-ND
|
DigiKey | IC AMP CLASS D STEREO 8W 32TQFN Min Qty: 1 Lead time: 20 Weeks Container: Tube |
129 In Stock |
|
$3.5375 / $8.2600 | Buy Now |
|
Quest Components | 520 |
|
$1.0619 / $2.2960 | Buy Now | |
|
Quest Components | 28 |
|
$2.8500 / $4.2750 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 52 |
|
RFQ |
Part Details for MAX9714ETJ+
MAX9714ETJ+ CAD Models
MAX9714ETJ+ Part Data Attributes
|
MAX9714ETJ+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9714ETJ+
Maxim Integrated Products
Audio Amplifier, 8W, 2 Channel(s), 1 Func, BICMOS, 7 X 7 MM, 0.80 MM HEIGHT, MO-220, TQFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, 0.80 MM HEIGHT, MO-220, TQFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 22.1 dB | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 8 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.27SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max (Vsup) | 25 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for MAX9714ETJ+
This table gives cross-reference parts and alternative options found for MAX9714ETJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9714ETJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9714ETJ-T | Audio Amplifier, 8W, 2 Channel(s), 1 Func, BICMOS, PQCC32, 7 X 7 MM, 0.80 MM HEIGHT, MO-220, TQFN-32 | Maxim Integrated Products | MAX9714ETJ+ vs MAX9714ETJ-T |
MAX9714ETJ | Audio Amplifier, 8W, 2 Channel(s), 1 Func, BICMOS, PQCC32, 7 X 7 MM, 0.80 MM HEIGHT, MO-220, TQFN-32 | Maxim Integrated Products | MAX9714ETJ+ vs MAX9714ETJ |
MAX9714ETJ+T | Audio Amplifier, 8W, 2 Channel(s), 1 Func, BICMOS, 7 X 7 MM, 0.80 MM HEIGHT, EXPOSED PAD, TQFN-32 | Maxim Integrated Products | MAX9714ETJ+ vs MAX9714ETJ+T |