Part Details for MAX9700AEBC+ by Maxim Integrated Products
Overview of MAX9700AEBC+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX9700AEBC+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 20000 |
|
RFQ |
Part Details for MAX9700AEBC+
MAX9700AEBC+ CAD Models
MAX9700AEBC+ Part Data Attributes:
|
MAX9700AEBC+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9700AEBC+
Maxim Integrated Products
Audio Amplifier, 1.6W, 1 Channel(s), 1 Func, BICMOS, PBGA12, UCSP-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 6 dB | |
JESD-30 Code | R-PBGA-B12 | |
JESD-609 Code | e1 | |
Length | 2.02 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.6 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.67 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.54 mm |
Alternate Parts for MAX9700AEBC+
This table gives cross-reference parts and alternative options found for MAX9700AEBC+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9700AEBC+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9700AEBC-T | Audio Amplifier, 1.6W, 1 Channel(s), 1 Func, BICMOS, PBGA12, 1.50 X 2 MM, 0.60 MM HEIGHT, UCSP-12 | Maxim Integrated Products | MAX9700AEBC+ vs MAX9700AEBC-T |
MAX9700AEBC | Audio Amplifier, 1 Func, BICMOS, PBGA12, | Maxim Integrated Products | MAX9700AEBC+ vs MAX9700AEBC |
MAX9700AEBC+T | Audio Amplifier, 1.6W, 1 Channel(s), 1 Func, BICMOS, PBGA12, UCSP-12 | Maxim Integrated Products | MAX9700AEBC+ vs MAX9700AEBC+T |