Part Details for MAX9698MJE-4 by Maxim Integrated Products
Overview of MAX9698MJE-4 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX9698MJE-4
MAX9698MJE-4 CAD Models
MAX9698MJE-4 Part Data Attributes
|
MAX9698MJE-4
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9698MJE-4
Maxim Integrated Products
Comparator, 3000uV Offset-Max, 6ns Response Time, BIPolar, CDIP16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Bias Current-Max (IIB) @25C | 25 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 6 ns | |
Supply Current-Max | 50 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MAX9698MJE-4
This table gives cross-reference parts and alternative options found for MAX9698MJE-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9698MJE-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9698BCPE-4 | Comparator, 9000uV Offset-Max, 6ns Response Time, BIPolar, PDIP16, DIP-16 | Maxim Integrated Products | MAX9698MJE-4 vs MAX9698BCPE-4 |
MAX9698MJE | Comparator, 2 Func, 3000uV Offset-Max, 6ns Response Time, BIPolar, CDIP16, CERDIP-16 | Maxim Integrated Products | MAX9698MJE-4 vs MAX9698MJE |