Part Details for MAX965EUA+ by Analog Devices Inc
Overview of MAX965EUA+ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX965EUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6501
|
Newark | Comparator, Single, 20Us, Umax-8, Comparator Type:Micropower, No. Of Channels:1Channels, Response Time/Propogation Delay:20Μs, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Μmax, No. Of Pins:8Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices MAX965EUA+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MAX965EUA
|
Mouser Electronics | Analog Comparators Single/Dual/Quad, Micropower, Ultra-Low- RoHS: Compliant | 20 |
|
$3.0000 / $5.9900 | Buy Now |
|
Analog Devices Inc | Single/Dual/Quad, Micropower, Min Qty: 1 Package Multiple: 1 | 35 |
|
$3.0090 / $6.0000 | Buy Now |
|
Ameya Holding Limited | Single/Dual/Quad, Micropower, Ultra-Low-Voltage, Rail-to-Rail I/O Comparators | 35 |
|
RFQ |
Part Details for MAX965EUA+
MAX965EUA+ CAD Models
MAX965EUA+ Part Data Attributes
|
MAX965EUA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX965EUA+
Analog Devices Inc
Single/Dual/Quad, Micropower, Ultra-Low-Voltage, Rail-to-Rail I/O Comparators, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | MO-187C-AA, MICRO MAX PACKAGE-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1997-04-01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 20000 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.012 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX965EUA+
This table gives cross-reference parts and alternative options found for MAX965EUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX965EUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX965EUA | Comparator, 1 Func, 15000uV Offset-Max, 20000ns Response Time, CMOS, PDSO8, MO-187C-AA, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX965EUA+ vs MAX965EUA |
MAX965EUA+ | Comparator, 1 Func, 15000uV Offset-Max, 20000ns Response Time, CMOS, PDSO8, MO-187C-AA, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX965EUA+ vs MAX965EUA+ |