Datasheets
MAX9644EBS+G45 by:

nanoPower Comparators with Precision Reference in 4-Bump UCSP, 4-WLCSP-N/A, 4 Pins, -40 to 85C

Part Details for MAX9644EBS+G45 by Analog Devices Inc

Overview of MAX9644EBS+G45 by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX9644EBS+G45

Part # Distributor Description Stock Price Buy
Analog Devices Inc Low-Power Comparators with Pre Min Qty: 1 Package Multiple: 1 0
Buy Now

Part Details for MAX9644EBS+G45

MAX9644EBS+G45 CAD Models

MAX9644EBS+G45 Part Data Attributes

MAX9644EBS+G45 Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX9644EBS+G45 Analog Devices Inc nanoPower Comparators with Precision Reference in 4-Bump UCSP, 4-WLCSP-N/A, 4 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 4-WLCSP-N/A
Pin Count 4
Manufacturer Package Code 4-WLCSP-N/A
Date Of Intro 2011-03-30
Samacsys Manufacturer Analog Devices
Amplifier Type COMPARATOR
Average Bias Current-Max (IIB) 0.015 µA
Bias Current-Max (IIB) @25C 0.015 µA
JESD-30 Code S-PBGA-B4
JESD-609 Code e2
Length 1 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Type OPEN-DRAIN
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Equivalence Code BGA4,2X2,20
Package Shape SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Response Time-Nom 15000 ns
Seated Height-Max 0.59 mm
Supply Current-Max 0.0011 mA
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni)
Terminal Form BALL
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 1 mm

Alternate Parts for MAX9644EBS+G45

This table gives cross-reference parts and alternative options found for MAX9644EBS+G45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9644EBS+G45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX9644EBS+TG45 nanoPower Comparators with Precision Reference in 4-Bump UCSP, 4-WLCSP-N/A, 4 Pins, -40 to 85C Analog Devices Inc MAX9644EBS+G45 vs MAX9644EBS+TG45
Part Number Description Manufacturer Compare
TLV4011QDCKRQ1 Automotive small-size comparator with integrated reference 5-SC70 -40 to 125 Texas Instruments MAX9644EBS+G45 vs TLV4011QDCKRQ1
MAX9645EUK+ nanoPower Comparators with Precision Reference in 4-Bump UCSP, 5-SOT_23-N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX9644EBS+G45 vs MAX9645EUK+
MAX9028EBT+ UCSP, 1.8V, nanoPower, Beyond-the-Rails Comparators With/Without Reference, 6-WLCSP-N/A, 6 Pins, -40 to 85C Analog Devices Inc MAX9644EBS+G45 vs MAX9028EBT+
MAX9644EBS+TG45 nanoPower Comparators with Precision Reference in 4-Bump UCSP, 4-WLCSP-N/A, 4 Pins, -40 to 85C Analog Devices Inc MAX9644EBS+G45 vs MAX9644EBS+TG45
MAX9120EXK+ SC70, 1.6V, Nanopower, Beyond-the-Rails Comparators With/Without Reference, 5-SC70-N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX9644EBS+G45 vs MAX9120EXK+
ADCMP361WYRJZ-RL7 Single 0.275% Comparator and Reference with Dual Polarity Outputs Analog Devices Inc MAX9644EBS+G45 vs ADCMP361WYRJZ-RL7
MAX920EUK+ SOT23, 1.8V, Nanopower, Beyond-the-Rails Comparators With/Without Reference, 5-SOT_23-N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX9644EBS+G45 vs MAX920EUK+
ADCMP354YKSZ-REEL7 Comparator & 0.6 V Reference in 4-SC70 w/ Open-Drain Active-High Output Analog Devices Inc MAX9644EBS+G45 vs ADCMP354YKSZ-REEL7
MAX9062EBS+ Comparator, 1 Func, BICMOS, PBGA4, 1 X 1 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, UCSP-4 Maxim Integrated Products MAX9644EBS+G45 vs MAX9062EBS+
MAX9063EBS+TG45 Ultra-Small, nanoPower Single Comparators in 4-Bump UCSP and 5 SOT23, 4-WLCSP-N/A, 4 Pins, -40 to 85C Analog Devices Inc MAX9644EBS+G45 vs MAX9063EBS+TG45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX9644EBS+G45 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX9644EBS+G45 by Analog Devices Inc

  • Please alert me when MAX9644EBS+G45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX9644EBS+G45 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX9644EBS+G45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX9644EBS+G45 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX9644EBS+G45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX9644EBS+G45 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: