MAX961ESA+
Description: Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C

Overview of MAX961ESA+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX961ESA+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX961ESA
Mouser Electronics Analog Comparators Single/Dual/Quad, Ultra-High-Speed, +3V/ RoHS: Compliant 1721
  • 1 $8.0100
  • 10 $6.9400
  • 100 $6.0300
  • 200 $5.7600
  • 500 $5.3700
  • 1,000 $4.6800
$4.6800 / $8.0100 Buy Now
DISTI # E54:1762_17864492
Arrow Electronics Comparator Single R-R I/P 5.5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2346 Europe - 186
  • 1 $6.8940
  • 10 $6.1850
  • 25 $6.0940
  • 50 $6.0160
  • 100 $4.8110
  • 1,000 $3.9710
$3.9710 / $6.8940 Buy Now
Analog Devices Inc Single/Dual/Quad, Ultra-High-S Min Qty: 1 Package Multiple: 1 151
  • 1 $8.0800
  • 10 $7.2970
  • 25 $6.9580
  • 100 $6.0415
  • 500 $5.2608
  • 1,000 $4.5820
$4.5820 / $8.0800 Buy Now
DISTI # 77577380
Verical Comparator Single R-R I/P 5.5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2346 Americas - 186
  • 2 $6.8940
  • 10 $6.1850
  • 25 $6.0940
  • 50 $6.0160
  • 100 $4.8110
  • 1,000 $3.9710
$3.9710 / $6.8940 Buy Now
DISTI # MAX961ESA+
TME IC: comparator, fast, Cmp: 1, 4.5ns, 2.7÷5.5V, SMT, SO8 Min Qty: 1 0
  • 1 $7.3700
  • 3 $6.5100
  • 10 $5.8500
  • 25 $5.2700
$5.2700 / $7.3700 RFQ

CAD Models for MAX961ESA+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX961ESA+ by Analog Devices Inc

MAX961ESA+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
8-SOIC_N-150_MIL
Package Description
0.150 INCH, LEAD FREE, SOIC-8
Pin Count
8
Manufacturer Package Code
8-SOIC_N-150_MIL
Reach Compliance Code
compliant
Date Of Intro
1996-09-23
Samacsys Manufacturer
Analog Devices
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
15 µA
Bias Current-Max (IIB) @25C
15 µA
Input Offset Voltage-Max
2000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Response Time-Nom
4.5 ns
Seated Height-Max
1.75 mm
Supply Current-Max
11 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. MAX961ESA+
    Analog Devices Inc
    Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
    VS

Alternate Parts for MAX961ESA+

This table gives cross-reference parts and alternative options found for MAX961ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX961ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX961ESA+T Comparator, 1 Func, 2000uV Offset-Max, 4.5ns Response Time, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 Maxim Integrated Products MAX961ESA+ vs MAX961ESA+T
MAX961ESA+ Comparator, 1 Func, 2000uV Offset-Max, 4.5ns Response Time, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 Maxim Integrated Products MAX961ESA+ vs MAX961ESA+
MAX961ESA+T Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX961ESA+ vs MAX961ESA+T
Part Number Description Manufacturer Compare
MAX961ESA+T Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX961ESA+ vs MAX961ESA+T
MAX961ESA+T Comparator, 1 Func, 2000uV Offset-Max, 4.5ns Response Time, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 Maxim Integrated Products MAX961ESA+ vs MAX961ESA+T
MAX961ESA+ Comparator, 1 Func, 2000uV Offset-Max, 4.5ns Response Time, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 Maxim Integrated Products MAX961ESA+ vs MAX961ESA+

Related Parts for MAX961ESA+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX961ESA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX961ESA+ by Analog Devices Inc

  • Please alert me when MAX961ESA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX961ESA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX961ESA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX961ESA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX961ESA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX961ESA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: