Part Details for MAX9526ATJ+T by Analog Devices Inc
Overview of MAX9526ATJ+T by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Entertainment and Gaming
Automotive
Price & Stock for MAX9526ATJ+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Low-Power, High-Performance NT Min Qty: 2500 Package Multiple: 1 | 2500 |
|
$3.4375 | Buy Now |
Part Details for MAX9526ATJ+T
MAX9526ATJ+T CAD Models
MAX9526ATJ+T Part Data Attributes
|
MAX9526ATJ+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9526ATJ+T
Analog Devices Inc
Low-Power, High-Performance NTSC/PAL Video Decoder, 32-LFCSP-5X6X0.75, 32 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Part Package Code | 32-LFCSP-5X6X0.75 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-5X6X0.75 | |
Date Of Intro | 2009-05-27 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | COLOR SIGNAL DECODER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |