Part Details for MAX9508AEE+T by Maxim Integrated Products
Overview of MAX9508AEE+T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX9508AEE+T
MAX9508AEE+T CAD Models
MAX9508AEE+T Part Data Attributes
|
MAX9508AEE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9508AEE+T
Maxim Integrated Products
Video Amplifier, 2 Channel(s), 1 Func, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, MO-137AB, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 6 dB | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX9508AEE+T
This table gives cross-reference parts and alternative options found for MAX9508AEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9508AEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9589AUB+ | Single, Dual, Triple, and Quad Standard-Definition Video Filter Amplifiers with AC-Coupled Input Buffers, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX9508AEE+T vs MAX9589AUB+ |
MAX9658AEE+ | Video Amplifier, 0.021W, 4 Channel(s), 1 Func, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, MO-137, QSOP-16 | Maxim Integrated Products | MAX9508AEE+T vs MAX9658AEE+ |
MAX9658AEE+T | Video Amplifier, 4 Channel(s), 1 Func, BICMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX9508AEE+T vs MAX9658AEE+T |
MAX9541AEE+ | Video Amplifier, 1 Channel(s), 1 Func, BICMOS, PDSO16, 0.150 INCH, 0.250 INCH PITCH, ROHS COMPLIANT, MO-137, QSOP-16 | Maxim Integrated Products | MAX9508AEE+T vs MAX9541AEE+ |
MAX9657AEE+ | Video Amplifier, 0.021W, 4 Channel(s), 1 Func, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, MO-137, QSOP-16 | Maxim Integrated Products | MAX9508AEE+T vs MAX9657AEE+ |
MAX9541AEE+T | Video Amplifier, 4 Channel(s), 1 Func, BICMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX9508AEE+T vs MAX9541AEE+T |