Part Details for MAX9451EHJ-T by Microsemi Corporation
Overview of MAX9451EHJ-T by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX9451EHJ-T
MAX9451EHJ-T CAD Models
MAX9451EHJ-T Part Data Attributes
|
MAX9451EHJ-T
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MAX9451EHJ-T
Microsemi Corporation
PLL Based Clock Driver, 9451 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PQFP32, 5 X 5 MM, 1 MM HEIGHT, MS-026-AAA-HD, TQFP-32
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | QFP | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, MS-026-AAA-HD, TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 9451 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G32 | |
Length | 5 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.106 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
fmax-Min | 160 MHz |
Alternate Parts for MAX9451EHJ-T
This table gives cross-reference parts and alternative options found for MAX9451EHJ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9451EHJ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9451EHJ | PLL Based Clock Driver, 9451 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PQFP32 | Microchip Technology Inc | MAX9451EHJ-T vs MAX9451EHJ |
MAX9451EHJ | PLL Based Clock Driver, 9451 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PQFP32, 5 X 5 MM, 1 MM HEIGHT, MS-026AAA-HD, TQFP-32 | Microsemi Corporation | MAX9451EHJ-T vs MAX9451EHJ |
MAX9451EHJ-T | PLL Based Clock Driver, 9451 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PQFP32 | Microchip Technology Inc | MAX9451EHJ-T vs MAX9451EHJ-T |