There are no models available for this part yet.
Overview of MAX944EPD by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for MAX944EPD by Maxim Integrated Products
Part Data Attributes for MAX944EPD by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP14,.3
|
Pin Count
|
14
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.4 µA
|
Input Offset Voltage-Max
|
3000 µV
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e0
|
Length
|
19.05 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Type
|
PUSH-PULL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
80 ns
|
Seated Height-Max
|
4.572 mm
|
Supply Current-Max
|
2.4 mA
|
Supply Voltage Limit-Max
|
6.5 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for MAX944EPD
This table gives cross-reference parts and alternative options found for MAX944EPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX944EPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX944CPD+ | Comparator, 4 Func, 3000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Maxim Integrated Products | MAX944EPD vs MAX944CPD+ |
MAX944CPD | Comparator, 4 Func, 3000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Maxim Integrated Products | MAX944EPD vs MAX944CPD |
MAX944CPD+ | High-Speed, Low-Power, 3V/5V, Rail-to-Rail, Single-Supply Comparators, 14-PDIP-300_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | MAX944EPD vs MAX944CPD+ |
MAX944MJD | Comparator, 4 Func, 3000uV Offset-Max, 80ns Response Time, CMOS, CDIP14, CERDIP-14 | Maxim Integrated Products | MAX944EPD vs MAX944MJD |
MAX944EPD+ | Comparator, 4 Func, 3000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Maxim Integrated Products | MAX944EPD vs MAX944EPD+ |
Related Parts for MAX944EPD
-
MAX944ESDComparators
-
MB96F625RBPMC1-GSE1Microcontrollers
-
MAX933CPAOther Analog ICs
-
MAX954ESAOperational Amplifiers
-
MAX8715EUASwitching Regulator or Controllers
-
MB88346BPFV-G-BND-ERE1Digital to Analog Converters
-
MBRD10150CT-13Rectifier Diodes
-
0449140601Headers and Edge Type Connectors
-
MAZ8043GMLZener Diodes