Part Details for MAX9390EHJ+T by Analog Devices Inc
Overview of MAX9390EHJ+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9390EHJ+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9390EHJT
|
Mouser Electronics | Analog & Digital Crosspoint ICs Anything-to-LVDS Dual 2 x 2 Crosspoint S RoHS: Compliant | 0 |
|
$10.8000 | Order Now |
|
Analog Devices Inc | Anything-to-LVDS Dual 2 x 2 Cr Min Qty: 2500 Package Multiple: 1 | 0 |
|
$10.0300 / $10.8078 | Buy Now |
Part Details for MAX9390EHJ+T
MAX9390EHJ+T CAD Models
MAX9390EHJ+T Part Data Attributes
|
MAX9390EHJ+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9390EHJ+T
Analog Devices Inc
Anything-to-LVDS Dual 2 x 2 Crosspoint Switches, 32-TQFP-5X5X1.0, 32 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 32-TQFP-5X5X1.0 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-TQFP-5X5X1.0 | |
Date Of Intro | 2003-05-16 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP32,.28SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 0.53 ns | |
Switch-on Time-Max | 0.565 ns | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX9390EHJ+T
This table gives cross-reference parts and alternative options found for MAX9390EHJ+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9390EHJ+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9390EHJ+ | Anything-to-LVDS Dual 2 x 2 Crosspoint Switches, 32-TQFP-5X5X1.0, 32 Pins, -40 to 85C | Analog Devices Inc | MAX9390EHJ+T vs MAX9390EHJ+ |
MAX9390EHJ+T | Cross Point Switch, 2 Func, 2 Channel, BIPolar, PQFP32, 5 X 5 MM, 1 MM HEIGHT, TQFP-32 | Maxim Integrated Products | MAX9390EHJ+T vs MAX9390EHJ+T |