-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Lowest Power 3.0GHz ECL/PECL Differential Data and Clock D Flip-Flop, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9381ESA
|
Mouser Electronics | Flip Flops Lowest Power 3.0GHz ECL/PECL Differentia RoHS: Compliant | 90 |
|
$7.9600 / $15.8100 | Buy Now |
|
Analog Devices Inc | Lowest Power 3.0GHz ECL/PECL D Package Multiple: 1 | 17186 |
|
$6.6375 / $13.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9381ESA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9381ESA+
Analog Devices Inc
Lowest Power 3.0GHz ECL/PECL Differential Data and Clock D Flip-Flop, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-05-14 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ECL MODE OPERATING RANGE:VEE=-2.25 TO -5.5V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 405 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 3000 MHz |
This table gives cross-reference parts and alternative options found for MAX9381ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9381ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX9381ESA+T | Analog Devices Inc | Check for Price | Lowest Power 3.0GHz ECL/PECL Differential Data and Clock D Flip-Flop, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX9381ESA+ vs MAX9381ESA+T |
MAX9381ESA | Maxim Integrated Products | Check for Price | D Flip-Flop, 9381 Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, Bipolar, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | MAX9381ESA+ vs MAX9381ESA |
MAX9381ESA+ | Maxim Integrated Products | $2.4026 | D Flip-Flop, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, Bipolar, PDSO8, SOIC-8 | MAX9381ESA+ vs MAX9381ESA+ |
MAX9381EUA+T | Analog Devices Inc | Check for Price | Lowest Power 3.0GHz ECL/PECL Differential Data and Clock D Flip-Flop, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | MAX9381ESA+ vs MAX9381EUA+T |
MAX9381EUA+ | Analog Devices Inc | Check for Price | Lowest Power 3.0GHz ECL/PECL Differential Data and Clock D Flip-Flop, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | MAX9381ESA+ vs MAX9381EUA+ |
MAX9381EUA-T | Maxim Integrated Products | Check for Price | D Flip-Flop, 9381 Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, Bipolar, PDSO8, 3 X 3 MM, MO-187C-AA, MICRO, SOP-8 | MAX9381ESA+ vs MAX9381EUA-T |