Part Details for MAX933CSA-T by Maxim Integrated Products
Overview of MAX933CSA-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAX933CSA-T
MAX933CSA-T CAD Models
MAX933CSA-T Part Data Attributes
|
MAX933CSA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX933CSA-T
Maxim Integrated Products
Analog Circuit, 1 Func, PDSO8, 0.150 INCH, MS-012A, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012A, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX933CSA-T
This table gives cross-reference parts and alternative options found for MAX933CSA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX933CSA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX933ESA-T | Analog Circuit, 1 Func, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | MAX933CSA-T vs MAX933ESA-T |
MAX933CSA+ | Ultra-Low-Power, Low-Cost Comparators with 2% Reference, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX933CSA-T vs MAX933CSA+ |
MAX933ESA+T | Analog Circuit, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX933CSA-T vs MAX933ESA+T |
MAX933CSA+ | Analog Circuit, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX933CSA-T vs MAX933CSA+ |
MAX933ESA+T | Ultra-Low-Power, Low-Cost Comparators with 2% Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX933CSA-T vs MAX933ESA+T |
MAX933ESA+ | Ultra-Low-Power, Low-Cost Comparators with 2% Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX933CSA-T vs MAX933ESA+ |
MAX933CSA | Analog Circuit, 1 Func, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | MAX933CSA-T vs MAX933CSA |
MAX933CSA+T | Analog Circuit, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX933CSA-T vs MAX933CSA+T |