Part Details for MAX9320BESA by Maxim Integrated Products
Overview of MAX9320BESA by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX9320BESA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), 8 Pin Plastic SOP | 35 |
|
$5.5673 / $12.8475 | Buy Now |
|
Rochester Electronics | MAX9320 1:2 Differential PECL/ECL/LVPECL/LCECL Clock and Data Driver RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10038 |
|
$5.7100 / $6.7200 | Buy Now |
Part Details for MAX9320BESA
MAX9320BESA CAD Models
MAX9320BESA Part Data Attributes
|
MAX9320BESA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9320BESA
Maxim Integrated Products
Low Skew Clock Driver, 2 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ECL/LVECL MODE: VCC = 0 V WITH VEE = -3 V TO -5.5 V | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 0.27 ns | |
Propagation Delay (tpd) | 0.265 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.03 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
fmax-Min | 3000 MHz |
Alternate Parts for MAX9320BESA
This table gives cross-reference parts and alternative options found for MAX9320BESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9320BESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9320BESA+ | 1:2 Differential PECL/ECL/LVPECL/LVECL Clock and Data Driver, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX9320BESA vs MAX9320BESA+ |
MAX9320BESA+ | Clock Driver, 2 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | Maxim Integrated Products | MAX9320BESA vs MAX9320BESA+ |