Part Details for MAX9320AEKA+ by Maxim Integrated Products
Overview of MAX9320AEKA+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX9320AEKA+
MAX9320AEKA+ CAD Models
MAX9320AEKA+ Part Data Attributes
|
MAX9320AEKA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9320AEKA+
Maxim Integrated Products
Low Skew Clock Driver, 2 True Output(s), 0 Inverted Output(s), PDSO8, EXPOSED PAD, SOT-23, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATES FROM -2.25V TO -3.8V SUPPLY IN LVECL MODE | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.265 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.03 ns | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX9320AEKA+
This table gives cross-reference parts and alternative options found for MAX9320AEKA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9320AEKA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9320EKA-T | Low Skew Clock Driver, 9320 Series, 2 True Output(s), 0 Inverted Output(s), PDSO8, MO-178, SOT-23, 8 PIN | Maxim Integrated Products | MAX9320AEKA+ vs MAX9320EKA-T |
MAX9320AEKA-T | Low Skew Clock Driver, 9320 Series, 2 True Output(s), 0 Inverted Output(s), PDSO8, MO-178, SOT-23, 8 PIN | Maxim Integrated Products | MAX9320AEKA+ vs MAX9320AEKA-T |
MAX9320AEKA | Low Skew Clock Driver, 2 True Output(s), 0 Inverted Output(s), PDSO8, EXPOSED PAD, SOT-23, 8 PIN | Maxim Integrated Products | MAX9320AEKA+ vs MAX9320AEKA |
MAX9320AEKA+T | Low Skew Clock Driver, 2 True Output(s), 0 Inverted Output(s), PDSO8, EXPOSED PAD, SOT-23, 8 PIN | Maxim Integrated Products | MAX9320AEKA+ vs MAX9320AEKA+T |