Part Details for MAX921ESA+T by Maxim Integrated Products
Overview of MAX921ESA+T by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX921ESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6394
|
Newark | Comparator, Single, 12Us, Nsoic, Comparator Type:Micropower, No. Of Channels:1Channels, Response Time/Propogation Delay:12Μs, Supply Voltage Range:2.5V To 11V, ± 1.25V To ± 5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX921ESA+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 195 |
|
$5.1200 / $9.9700 | Buy Now |
DISTI #
MAX921ESA+TCT-ND
|
DigiKey | IC COMPARATOR 1 W/VOLT REF 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3076 In Stock |
|
$5.1000 / $11.4000 | Buy Now |
|
Quest Components | COMPARATOR, 1 FUNC, 10000UV OFFSET-MAX, 14000NS RESPONSE TIME, CMOS, PDSO8 | 227 |
|
$3.9330 / $9.8325 | Buy Now |
|
Chip Stock | 1374 |
|
RFQ | ||
|
LCSC | 10mV SOIC-8 Comparators ROHS | 15 |
|
$3.5686 | Buy Now |
Part Details for MAX921ESA+T
MAX921ESA+T CAD Models
MAX921ESA+T Part Data Attributes
|
MAX921ESA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX921ESA+T
Maxim Integrated Products
Comparator, 1 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 14000 ns | |
Supply Current-Max | 0.004 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX921ESA+T
This table gives cross-reference parts and alternative options found for MAX921ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX921ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX921CSA+T | Analog Devices Inc | Check for Price | Ultra Low-Power, Single/Dual-Supply Comparators, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | MAX921ESA+T vs MAX921CSA+T |
MAX921CSA-T | Maxim Integrated Products | Check for Price | Comparator, 1 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8, SOP-8 | MAX921ESA+T vs MAX921CSA-T |
MAX921CSA+ | Analog Devices Inc | Check for Price | Ultra Low-Power, Single/Dual-Supply Comparators, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | MAX921ESA+T vs MAX921CSA+ |
MAX921ESA/GH9 | Maxim Integrated Products | Check for Price | Comparator | MAX921ESA+T vs MAX921ESA/GH9 |
MAX921ESA+ | Analog Devices Inc | $6.3496 | Ultra Low-Power, Single/Dual-Supply Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX921ESA+T vs MAX921ESA+ |
MAX921ESA+T | Analog Devices Inc | Check for Price | Ultra Low-Power, Single/Dual-Supply Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX921ESA+T vs MAX921ESA+T |
MAX921ESA | Maxim Integrated Products | $3.0786 | Comparator, 1 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8, SOP-8 | MAX921ESA+T vs MAX921ESA |
MAX921CSA | Maxim Integrated Products | Check for Price | Comparator, 1 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8, SOP-8 | MAX921ESA+T vs MAX921CSA |
MAX921CSA-TG05 | Maxim Integrated Products | Check for Price | Comparator | MAX921ESA+T vs MAX921CSA-TG05 |