MAX9203EKA+T
Description: Low-Cost, 7ns, Low-Power Voltage Comparators, 8-SOT_23-N/A, 8 Pins, -40 to 85C

Overview of MAX9203EKA+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX9203EKA+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX9203EKAT
Mouser Electronics Analog Comparators Low-Cost, 7ns, Low-Power Voltage Compara RoHS: Compliant 21243
  • 1 $4.5700
  • 10 $4.1100
  • 100 $3.3600
  • 250 $3.1900
  • 500 $2.8600
  • 1,000 $2.4100
  • 2,500 $2.2800
$2.2800 / $4.5700 Buy Now
Analog Devices Inc Low-Cost, 7ns, Low-Power Volta Min Qty: 1 Package Multiple: 1 3384
  • 1 $6.1300
  • 10 $4.1380
  • 25 $3.6212
  • 100 $3.0415
  • 250 $2.7602
  • 500 $2.5887
  • 1,000 $2.4463
  • 2,500 $2.2945
$2.2945 / $6.1300 Buy Now

CAD Models for MAX9203EKA+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX9203EKA+T by Analog Devices Inc

MAX9203EKA+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
8-SOT_23-N/A
Pin Count
8
Manufacturer Package Code
8-SOT_23-N/A
Date Of Intro
2001-04-26
Samacsys Manufacturer
Analog Devices
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
7 µA
Bias Current-Max (IIB) @25C
5 µA
Input Offset Voltage-Max
7500 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-6 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSSOP8,.1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Response Time-Nom
7 ns
Seated Height-Max
1.45 mm
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.625 mm
Want to compare parts?
  1. MAX9203EKA+T
    Analog Devices Inc
    Low-Cost, 7ns, Low-Power Voltage Comparators, 8-SOT_23-N/A, 8 Pins, -40 to 85C
    VS

Alternate Parts for MAX9203EKA+T

This table gives cross-reference parts and alternative options found for MAX9203EKA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9203EKA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX9203EKA+ Comparator, 1 Func, 7500uV Offset-Max, 7ns Response Time, BIPolar, PDSO8, SOT-23, 8 PIN Maxim Integrated Products MAX9203EKA+T vs MAX9203EKA+
MAX9203EKA+ Low-Cost, 7ns, Low-Power Voltage Comparators, 8-SOT_23-N/A, 8 Pins, -40 to 85C Analog Devices Inc MAX9203EKA+T vs MAX9203EKA+
MAX9203EKA+T Comparator, 1 Func, 7500uV Offset-Max, 7ns Response Time, BIPolar, PDSO8, ROHS COMPLIANT, SOT-23, 8 PIN Maxim Integrated Products MAX9203EKA+T vs MAX9203EKA+T
MAX9203EKA-T Comparator, 1 Func, 7500uV Offset-Max, 7ns Response Time, BIPolar, PDSO8, SOT-23, 8 PIN Maxim Integrated Products MAX9203EKA+T vs MAX9203EKA-T
Part Number Description Manufacturer Compare
MAX9203ESA+T Low-Cost, 7ns, Low-Power Voltage Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX9203EKA+T vs MAX9203ESA+T
MAX9203EKA-T Comparator, 1 Func, 7500uV Offset-Max, 7ns Response Time, BIPolar, PDSO8, SOT-23, 8 PIN Maxim Integrated Products MAX9203EKA+T vs MAX9203EKA-T
MAX9203ESA-T Comparator, 1 Func, 7500uV Offset-Max, 7ns Response Time, BIPolar, PDSO8, SO-8 Maxim Integrated Products MAX9203EKA+T vs MAX9203ESA-T
MAX9203EKA+ Comparator, 1 Func, 7500uV Offset-Max, 7ns Response Time, BIPolar, PDSO8, SOT-23, 8 PIN Maxim Integrated Products MAX9203EKA+T vs MAX9203EKA+
MAX9203EKA+T Comparator, 1 Func, 7500uV Offset-Max, 7ns Response Time, BIPolar, PDSO8, ROHS COMPLIANT, SOT-23, 8 PIN Maxim Integrated Products MAX9203EKA+T vs MAX9203EKA+T
MAX9203EKA+ Low-Cost, 7ns, Low-Power Voltage Comparators, 8-SOT_23-N/A, 8 Pins, -40 to 85C Analog Devices Inc MAX9203EKA+T vs MAX9203EKA+
MAX9203ESA+T Comparator, 1 Func, 7500uV Offset-Max, 7ns Response Time, BIPolar, PDSO8, SO-8 Maxim Integrated Products MAX9203EKA+T vs MAX9203ESA+T
MAX9203ESA+ Comparator, 1 Func, 7500uV Offset-Max, 7ns Response Time, BIPolar, PDSO8, SO-8 Maxim Integrated Products MAX9203EKA+T vs MAX9203ESA+

Related Parts for MAX9203EKA+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX9203EKA+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX9203EKA+T by Analog Devices Inc

  • Please alert me when MAX9203EKA+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX9203EKA+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX9203EKA+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX9203EKA+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX9203EKA+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX9203EKA+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: