There are no models available for this part yet.
Overview of MAX9177EUB by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MAX9177EUB by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX9177EUB-ND
|
DigiKey | MAX9177 LVDS-TO-LVDS 2:1 MUX Min Qty: 60 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6759 In Stock |
|
$5.0500 | Buy Now | |
Rochester Electronics | MAX9177 670 Mhz LVDS-To-LVDS and Anything-To-LVDS 2:1 Multiplexer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6759 |
|
$4.3400 / $5.1100 | Buy Now |
CAD Models for MAX9177EUB by Maxim Integrated Products
Part Data Attributes for MAX9177EUB by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP10,.20,20
|
Pin Count
|
10
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Delay-Max
|
3.31 ns
|
Interface IC Type
|
CML/LVDS/LVPECL TO LVDS TRANSLATOR
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Latch or Register
|
NONE
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP10,.20,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max
|
40 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for MAX9177EUB
This table gives cross-reference parts and alternative options found for MAX9177EUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9177EUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9177ETB | Low Skew Clock Driver, 1 True Output(s), 0 Inverted Output(s), CMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220, QFN-10 | Maxim Integrated Products | MAX9177EUB vs MAX9177ETB |
Related Parts for MAX9177EUB
-
MAX9176EUBClock Drivers
-
MAX865EUASwitching Regulator or Controllers
-
MAX9179EUELine Driver or Receivers
-
TSX631AILTOperational Amplifiers
-
MAX8882EUTQ5Linear Regulator ICs
-
MAX6887JETEPower Management Circuits
-
CL05A473KP5NNNCFixed Capacitors
-
PESC-01-40-01-01-S-VT-LCHeaders and Edge Type Connectors
-
WF04P1001FTLFixed Resistors