Part Details for MAX912CSE by Maxim Integrated Products
Overview of MAX912CSE by Maxim Integrated Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX912CSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 76 |
|
RFQ | ||
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | Voltage Comparator, Dual, 16 Pin, Plastic, SOP | 27 |
|
$6.3700 / $9.5550 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 16 Pin, Plastic, SOP | 19 |
|
$7.7550 / $11.6325 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 16 Pin, Plastic, SOP | 19 |
|
$7.7550 / $11.6325 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 16 Pin, Plastic, SOP | 5 |
|
$5.8163 / $11.6325 | Buy Now |
|
Rochester Electronics | MAX912 Dual, Ultra-Fast, Low-Power, Precision TTL Comparator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 178 |
|
$4.9300 / $5.8000 | Buy Now |
|
ComSIT USA | DUAL, ULTRA-FAST, LOW-POWER, PRECISION TTL COMPARATOR Comparator, 2 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, PDSO16 RoHS: Not Compliant |
|
|
RFQ |
Part Details for MAX912CSE
MAX912CSE CAD Models
MAX912CSE Part Data Attributes
|
MAX912CSE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX912CSE
Maxim Integrated Products
Comparator, 2 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, PDSO16, 0.150 INCH, SO-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 8 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 10 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX912CSE
This table gives cross-reference parts and alternative options found for MAX912CSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX912CSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX912ESE+T | Single/Dual, Ultra-Fast, Low-Power, Precision TTL Comparators, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX912CSE vs MAX912ESE+T |
MAX912ESE+T | Comparator, 2 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, PDSO16, 0.150 INCH, SO-16 | Maxim Integrated Products | MAX912CSE vs MAX912ESE+T |
MAX912CSE+ | Single/Dual, Ultra-Fast, Low-Power, Precision TTL Comparators, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX912CSE vs MAX912CSE+ |
MAX912ESE/GH9 | Comparator | Maxim Integrated Products | MAX912CSE vs MAX912ESE/GH9 |
MAX912CSE-T | Comparator, 2 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, PDSO16, 0.150 INCH, SO-16 | Maxim Integrated Products | MAX912CSE vs MAX912CSE-T |
MAX912ESE | Comparator, 2 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, PDSO16, 0.150 INCH, SO-16 | Maxim Integrated Products | MAX912CSE vs MAX912ESE |
MAX912CSE+T | Single/Dual, Ultra-Fast, Low-Power, Precision TTL Comparators, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX912CSE vs MAX912CSE+T |