Part Details for MAX912CPE by Maxim Integrated Products
Overview of MAX912CPE by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX912CPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Chip1Cloud | Single/Dual, Ultra-Fast, Low-Power, Precision TTL Comparators | IC COMPARATOR LP 16-DIP | 10900 |
|
RFQ |
Part Details for MAX912CPE
MAX912CPE CAD Models
MAX912CPE Part Data Attributes
|
MAX912CPE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX912CPE
Maxim Integrated Products
Comparator, 2 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, PDIP16, 0.300 INCH, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 8 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 10 ns | |
Seated Height-Max | 4.572 mm | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.62 mm |
Alternate Parts for MAX912CPE
This table gives cross-reference parts and alternative options found for MAX912CPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX912CPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX912EPE+ | Comparator, 2 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | MAX912CPE vs MAX912EPE+ |
MAX912EPE | Comparator, 2 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | MAX912CPE vs MAX912EPE |
MAX912CPE+ | Single/Dual, Ultra-Fast, Low-Power, Precision TTL Comparators, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX912CPE vs MAX912CPE+ |