There are no models available for this part yet.
Overview of MAX9117EXK by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX9117EXK by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 36 |
|
$4.6532 / $6.9798 | Buy Now | |||
Rochester Electronics | MAX9117 Sc70, 1.6V, Nanopower, Beyond-The-Rails Comparator With Reference ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$2.1000 / $2.4700 | Buy Now |
CAD Models for MAX9117EXK by Maxim Integrated Products
Part Data Attributes for MAX9117EXK by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
TSSOT
|
Package Description
|
MO-203, SC-70, 5 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.002 µA
|
Bias Current-Max (IIB) @25C
|
0.002 µA
|
Input Offset Voltage-Max
|
10000 µV
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e0
|
Length
|
2 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Type
|
PUSH-PULL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP5/6,.08
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
40000 ns
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max
|
0.0013 mA
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
1.25 mm
|
Alternate Parts for MAX9117EXK
This table gives cross-reference parts and alternative options found for MAX9117EXK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9117EXK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9117EXK+ | SC70, 1.6V, Nanopower, Beyond-the-Rails Comparators With/Without Reference, 5-SC70-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX9117EXK vs MAX9117EXK+ |
Related Parts for MAX9117EXK
-
MAX9117ESAComparators
-
AT89C51CC03UA-RLTUMMicrocontrollers
-
AM3TW-2415DZOther Analog ICs
-
CA3130EZOperational Amplifiers
-
LTC3200ES6-5Switching Regulator or Controllers
-
PI3HDX412BDZBEOther Consumer ICs
-
MAX8869EUE33Linear Regulator ICs
-
MAX9157EGJLine Driver or Receivers
-
IRFS4229PBFPower Field-Effect Transistors