Part Details for MAX9107EKA-T by Maxim Integrated Products
Overview of MAX9107EKA-T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9107EKA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX9107EKA-T-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR SOT23-8 Min Qty: 249 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7348 In Stock |
|
$1.2100 | Buy Now |
|
Rochester Electronics | MAX9107 25 Nano Second, Dual/Quad/Single, Low-Power, TTL Comparator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7348 |
|
$1.0300 / $1.2200 | Buy Now |
Part Details for MAX9107EKA-T
MAX9107EKA-T CAD Models
MAX9107EKA-T Part Data Attributes
|
MAX9107EKA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9107EKA-T
Maxim Integrated Products
Comparator, 2 Func, 4000uV Offset-Max, 25ns Response Time, BIPolar, PDSO8, MO-178BA, SOT-23, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MO-178BA, SOT-23, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.35 µA | |
Bias Current-Max (IIB) @25C | 0.35 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Response Time-Nom | 25 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.7 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for MAX9107EKA-T
This table gives cross-reference parts and alternative options found for MAX9107EKA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9107EKA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9107EKA+ | 25ns, Dual/Quad/Single, Low-Power, TTL Comparators, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX9107EKA-T vs MAX9107EKA+ |
MAX9107EKA+ | Comparator, 2 Func, 4000uV Offset-Max, 25ns Response Time, BIPolar, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX9107EKA-T vs MAX9107EKA+ |