-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25ns, Dual/Quad/Single, Low-Power, TTL Comparators, 8-SOT_23-N/A, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9107EKAT
|
Mouser Electronics | Analog Comparators 25ns, Dual/Quad/Single, Low-Power, TTL C RoHS: Compliant | 1213 |
|
$2.3700 / $6.2900 | Buy Now |
|
Analog Devices Inc | 25ns, Dual/Quad/Single, Low-Po Min Qty: 1 Package Multiple: 1 | 174 |
|
$2.1105 / $5.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9107EKA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9107EKA+T
Analog Devices Inc
25ns, Dual/Quad/Single, Low-Power, TTL Comparators, 8-SOT_23-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOT_23-N/A | |
Package Description | SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-04-01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.35 µA | |
Bias Current-Max (IIB) @25C | 0.35 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 5 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.7 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX9107EKA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9107EKA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX9107EKA+ | Maxim Integrated Products | Check for Price | Comparator, 2 Func, 4000uV Offset-Max, 25ns Response Time, BIPolar, PDSO8, SOT-23, 8 PIN | MAX9107EKA+T vs MAX9107EKA+ |
MAX9107EKA-T | Maxim Integrated Products | Check for Price | Comparator, 2 Func, 4000uV Offset-Max, 25ns Response Time, BIPolar, PDSO8, MO-178BA, SOT-23, 8 PIN | MAX9107EKA+T vs MAX9107EKA-T |
MAX9107EKA+ | Analog Devices Inc | Check for Price | 25ns, Dual/Quad/Single, Low-Power, TTL Comparators, 8-SOT_23-N/A, 8 Pins, -40 to 85C | MAX9107EKA+T vs MAX9107EKA+ |
MAX9107EKA+T | Maxim Integrated Products | Check for Price | Comparator, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8, SOT-23, 8 PIN | MAX9107EKA+T vs MAX9107EKA+T |