Part Details for MAX908CSD+T by Analog Devices Inc
Overview of MAX908CSD+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX908CSD+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX908CSDT
|
Mouser Electronics | Analog Comparators Dual/Quad/Single, High-Speed, Ultra-Low- RoHS: Compliant | 0 |
|
$5.5200 | Order Now |
|
Analog Devices Inc | Dual/Quad/Single, High-Speed, Min Qty: 2500 Package Multiple: 1 | 0 |
|
$4.2100 / $5.2625 | Buy Now |
Part Details for MAX908CSD+T
MAX908CSD+T CAD Models
MAX908CSD+T Part Data Attributes
|
MAX908CSD+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX908CSD+T
Analog Devices Inc
Dual/Quad/Single, High-Speed, Ultra-Low-Power, Single-Supply TTL Comparators, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 14-SOIC_N-150_MIL | |
Pin Count | 14 | |
Manufacturer Package Code | 14-SOIC_N-150_MIL | |
Date Of Intro | 1999-05-24 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.3 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 45 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX908CSD+T
This table gives cross-reference parts and alternative options found for MAX908CSD+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX908CSD+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX908CSD+T | Comparator, 4 Func, 3000uV Offset-Max, 45ns Response Time, BIPolar, PDSO14, SO-14 | Maxim Integrated Products | MAX908CSD+T vs MAX908CSD+T |