-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9034AUDT
|
Mouser Electronics | Analog Comparators Low-Cost, Ultra-Small, Single/Dual/Quad RoHS: Compliant | 17011 |
|
$1.0500 / $2.4000 | Buy Now |
|
Analog Devices Inc | Low-Cost, Ultra-Small, Single/ Min Qty: 1 Package Multiple: 1 | 5825 |
|
$1.0766 / $2.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9034AUD+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9034AUD+T
Analog Devices Inc
Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 14-TSSOP_4.4-4.4_MM | |
Pin Count | 14 | |
Manufacturer Package Code | 14-TSSOP_4.4-4.4_MM | |
Date Of Intro | 2002-04-01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.08 µA | |
Bias Current-Max (IIB) @25C | 0.08 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 228 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.22 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MAX9034AUD+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9034AUD+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9034AUD+T | Comparator, 4 Func, 5000uV Offset-Max, PDSO14, 4.40 MM, ROHS COMPLIANT, MO-153AB, TSSOP-14 | Maxim Integrated Products | MAX9034AUD+T vs MAX9034AUD+T |
MAX9034AUD+ | Comparator, 4 Func, 5000uV Offset-Max, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Maxim Integrated Products | MAX9034AUD+T vs MAX9034AUD+ |
MAX9034AUD+ | Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 125C | Analog Devices Inc | MAX9034AUD+T vs MAX9034AUD+ |
MAX9034AUD | Comparator, 4 Func, 5000uV Offset-Max, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Maxim Integrated Products | MAX9034AUD+T vs MAX9034AUD |
MAX9034AUD+TG55 | Comparator, 4 Func, 5000uV Offset-Max, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Maxim Integrated Products | MAX9034AUD+T vs MAX9034AUD+TG55 |